Industrial Push Buttons, Pilot Lights & Control Stations
An emergency stop button, also known as an E-Stop, is a fail-safe control switch that provides safety both for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.All machinery requires an emergency stop button to reduce risk. Buttons are typically red, often with a yellow background to ensure a vivid and easily identified solution.Types of Emergency StopsThe three most common emergency stops are:Push-pull: The button is pushed in to stop and released by pulling the button backTwist release: The button is pushed in to stop and released by twisting the buttonKey release: The button is pushed in to stop and only released with a keyFoot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.Where are they used?Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.
-
RS PRO Light Block - Amber, 24 V ac/dc
IDR96,813.47 -
LED LIGHTBLOCK GREEN WITH FIXING COLLAR
IDR172,963.61 -
LED LIGHTBLOCK RED WITH FIXING COLLAR
IDR174,641.85 -
LED LIGHTBLOCK YELLOW WITH FIXING COLLAR
IDR263,483.68 -
LED MODULE 24V WHITE
IDR212,507.14 -
LED MODULE GREEN FOR FRONT PLATE MOUNT
IDR471,270.77 -
Siemens SIRIUS ACT Light Block - Red, 24 V ac/dc
IDR152,929.62 -
LED MODULE WHITE, FOR BASE MOUNTING
IDR152,929.62 -
LED MODULE WITH INTEGRATED LED 6-24V AC/
IDR537,456.36 -
LED MODULE WITH INTEGRATED LED, 24-240 V
IDR734,230.00 -
LED MODULE WITH INTEGRATED LED, 24-240 V
IDR737,586.48 -
LED MODULE YELLOW FOR FRONT PLATE MOUNT
IDR452,180.79 -
LED MODULE, WHITE
IDR734,230.00 -
LED PILOT LIGHT COMPLETE GREEN 110V
IDR357,674.90 -
LED PILOT LIGHT COMPLETE GREEN 230V
IDR540,812.84 -
LED PILOT LIGHT COMPLETE GREEN 24V
IDR381,904.49 -
-10.00%
LED PILOT LIGHT COMPLETE ORANGE 230V
IDR541,022.62IDR414,735.06 -
LED PILOT LIGHT COMPLETE ORANGE 24V
IDR378,443.12 -
Schneider Electric, Harmony XB5, Panel Mount Red LED Pilot Light Complete, 22mm Cutout, IP66, 110 V ac, 120 V ac
IDR357,674.90 -
LED PILOT LIGHT COMPLETE RED 230V
IDR730,349.07 -
LED PILOT LIGHT COMPLETE RED 24V
IDR367,534.56 -
-8.00%
LED PILOT LIGHT COMPLETE WHITE 110V
IDR377,499.11IDR233,694.92 -
LED PILOT LIGHT COMPLETE WHITE 24V
IDR339,843.60 -
LED PILOT LIGHT COMPLETE YELLOW 24V
IDR325,788.34