Industrial Push Buttons, Pilot Lights & Control Stations
An emergency stop button, also known as an E-Stop, is a fail-safe control switch that provides safety both for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.All machinery requires an emergency stop button to reduce risk. Buttons are typically red, often with a yellow background to ensure a vivid and easily identified solution.Types of Emergency StopsThe three most common emergency stops are:Push-pull: The button is pushed in to stop and released by pulling the button backTwist release: The button is pushed in to stop and released by twisting the buttonKey release: The button is pushed in to stop and only released with a keyFoot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.Where are they used?Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.
-
1 N.O. & 1 N.C. CONTACT BLOCK 22.5 MM
IDR318,970.49 -
1NO 1NC PUSHBUTTON STATION W/YELLOW LID
IDR621,787.92 -
2 N.O. CONTACT BLOCK 22.5 MM
IDR308,271.71 -
2NO 2NC START/STOP PUSHBUTTON STATION
IDR1,264,239.17 -
ACTUATOR, DOUBLE PUSH, '1/0'
IDR387,568.55 -
ACTUATOR, PUSH, WHITE, FLUSH
IDR142,965.07 -
BLACK EXTENDED SPRING RETURN SWITCH
IDR237,156.29 -
BLANK LABEL FOR LEGEND PLATE,18 X 27MM
IDR32,620.79Bag (1 Bag of 10) -
BLK LEGEND PLATEHOLDER-LABELLING,50X30MM
IDR178,627.67Bag (1 Bag of 10) -
BLUE FRONT FIXING LED,85-230VAC
IDR310,684.18 -
BLUE ILLUMINATED SWITCH WITH LED,85-264V
IDR597,033.88 -
CAP, INSERT, FLUSH, BLACK DIRECTION
IDR32,201.23 -
COMPLETE EMERGENCY STOP LOCK-OFF 1NO/1NC
IDR1,038,096.33 -
COMPLETE PUSH BUTTON GREEN "I" 1N/O
IDR291,174.64 -
COMPLETE PUSH BUTTON RED "0" 1N/C
IDR366,800.33 -
CONTACT BLOCK + ADAPTOR 1N/C
IDR171,390.26 -
CONTACT BLOCK + ADAPTOR 1N/O
IDR145,797.10 -
CONTACT BLOCK + ADAPTOR 1N/O+1N/C
IDR291,069.75 -
CONTACT BLOCK 1NO DELAYED
IDR242,400.79 -
CONTACT BLOCK 2 C/O, SWD GREEN LED
IDR754,893.33 -
-33.80%
CONTACT BLOCK 2NC CAGE CLAMP
IDR278,168.28IDR163,523.51 -
Eaton M22 Key Cover for 22.5 mm Modular Pushbuttons
IDR209,360.44 -
E STOP PROTECTIVE RING
IDR443,055.36 -
E-STOP LABEL IN 4 LANGUAGES,60MM DIA
IDR295,475.13Bag (1 Bag of 2)