Industrial Push Buttons, Pilot Lights & Control Stations
An emergency stop button, also known as an E-Stop, is a fail-safe control switch that provides safety both for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.All machinery requires an emergency stop button to reduce risk. Buttons are typically red, often with a yellow background to ensure a vivid and easily identified solution.Types of Emergency StopsThe three most common emergency stops are:Push-pull: The button is pushed in to stop and released by pulling the button backTwist release: The button is pushed in to stop and released by twisting the buttonKey release: The button is pushed in to stop and only released with a keyFoot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.Where are they used?Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.
-
CONTACT BLOCK 1NC GOLD CONTACTS
IDR346,661.45 -
CONTACT BLOCK 1NO+1NC FRONT PLATE MOUNT
IDR459,942.65 -
CONTACT BLOCK 2NC FRONT PLATE MOUNT
IDR484,172.24 -
CONTACT MODULE WITH 1 CONTACT 1NC
IDR260,966.32 -
CONTACT MODULE WITH 1 CONTACT 1NO
IDR300,195.18 -
CONTACT MODULE WITH 1 CONTACT 1NO
IDR259,497.86 -
CONTACT MODULE WITH 1 CONTACT ELEMENT
IDR80,135.96 -
CONTACT MODULE WITH 1 CONTACT ELEMENT
IDR278,902.51 -
CONTACT MODULE WITH 1 CONTACT ELEMENT
IDR259,497.86 -
CONTACT MODULE WITH 1 CONTACT ELEMENT
IDR236,526.95 -
Siemens SIRIUS ACT Contact Block - NC 5 → 500 V ac/dc
IDR157,335.00 -
EM. STOP MUSHROOM PUSHBUTTON 22MM ROUN
IDR1,098,617.86 -
EMERGENCY STOP MUSHR. PUSHB
IDR710,839.53 -
EMERGENCY STOP PUSHBUTTON, 22MM, RED
IDR626,612.86 -
EMERGENCY STOP PUSHBUTTON, 22MM, RED
IDR275,021.58 -
EMERGENCY STOP PUSHBUTTON, 22MM, RED
IDR1,249,135.01 -
ENCLOSURE FOR COMMAND DEVICES, 22MM
IDR3,513,815.00 -
ENCLOSURE FOR COMMAND DEVICES, 22MM
IDR2,314,712.52 -
ENCLOSURE FOR COMMAND DEVICES, 22MM
IDR3,206,592.19 -
ENCLOSURE FOR COMMAND DEVICES, 22MM
IDR1,478,844.11 -
ENCLOSURE FOR COMMAND DEVICES, 22MM
IDR1,993,539.34 -
ENCLOSURE FOR COMMAND DEVICES, 22MM
IDR1,894,942.74 -
ENCLOSURE FOR COMMAND DEVICES, 22MM
IDR1,023,201.95 -
ENCLOSURE FOR COMMAND DEVICES, 22MM
IDR1,066,941.08