Industrial Push Buttons, Pilot Lights & Control Stations
An emergency stop button, also known as an E-Stop, is a fail-safe control switch that provides safety both for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.All machinery requires an emergency stop button to reduce risk. Buttons are typically red, often with a yellow background to ensure a vivid and easily identified solution.Types of Emergency StopsThe three most common emergency stops are:Push-pull: The button is pushed in to stop and released by pulling the button backTwist release: The button is pushed in to stop and released by twisting the buttonKey release: The button is pushed in to stop and only released with a keyFoot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.Where are they used?Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.
-
ABB Emergency Stop Push Button Surface Mount, NC, IP66
IDR1,284,063.38 -
BLU FLUSH MOUNT MAINTAIN PUSHBUTTON,2NO
IDR393,966.84 -
BLU FLUSH MOUNT MOM PUSHBUTTON,1NO+1NC
IDR268,518.40 -
BUZZER 230V AC CONTINUOUS
IDR744,509.22 -
BUZZER 230V AC PULSATING
IDR441,691.79 -
BUZZER 24V AC/DC CONTINUOUS
IDR835,343.96 -
BUZZER 24V AC/DC PULSATING
IDR623,990.61 -
BUZZER ILLUMINATED 110-130V AC GREEN
IDR744,509.22 -
BUZZER ILLUMINATED 230V AC RED
IDR744,509.22 -
BUZZER ILLUMINATED 230V AC YELLOW
IDR739,684.28 -
BUZZER ILLUMINATED 24V AC/DC GREEN
IDR744,509.22 -
BUZZER ILLUMINATED 24V AC/DC RED
IDR874,048.37 -
BUZZER ILLUMINATED 24V AC/DC YELLOW
IDR776,815.34 -
CONTACT BLOCK 1NC
IDR284,566.57 -
CONTACT BLOCK 1NO
IDR253,519.13 -
CONTACT BLOCK 1NO + 1NC
IDR198,242.10 -
ABB ABB Modular Contact Block - 1NO 1NC
IDR129,539.15 -
CONTACT BLOCK 1NO REAR MOUNTING
IDR104,575.33 -
CONTACT BLOCK HOLDER 3 BLOCK
IDR32,725.68 -
CONTROL STATION
IDR722,692.10 -
CONTROL STATION
IDR768,004.58 -
CONTROL STATION
IDR1,001,175.05 -
E STOP COMPACT 40MM RED MUSH TWIST
IDR369,737.25 -
E STOP COMPACT 40MM RED TWIST
IDR626,612.86