PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
9 WAY CABLE/PANEL SOCKET MIN MATE-N-LOK
IDR82,863.10Pack (1 Pack of 5) -
9 WAY FREE PLUG HOUSING
IDR6,503.18 -
9 WAY PANEL RECEPTACLE
IDR5,559.17 -
9 WAY RECEPTACLE HOUSING,1.25MM PITCH
IDR26,537.17Pack (1 Pack of 5) -
9 WAY WHITE PLUG HOUSING
IDR37,026.17Pack (1 Pack of 5) -
TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 9 Way, 3 Row
IDR51,081.43Box (1 Box of 5) -
9W .093" HOUSING
IDR17,306.85 -
TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 16 Way, 1 Row
IDR156,915.44Pack (1 Pack of 5) -
TE Connectivity, AMPSEAL Automotive Connector Plug 23 Way
IDR179,257.01 -
TE Connectivity, AMPSEAL Automotive Connector Plug 23 Way
IDR191,529.14 -
C-GRID III 2.54MM SOCKET HOUSING 2R 14W
IDR91,359.19Pack (1 Pack of 5) -
CONNECTER, PLUGES, MIN-FIT, 12POLE, 4.2M
- RS Stock No.
- 3191446
IDR29,578.98Each (1 Each of 10) -
CONNECTER, RECEPTACLE HOUSING, MIN-FIT,
- RS Stock No.
- 3191547
IDR28,110.52Each (1 Each of 10) -
CONNECTOER,PCB,WIRE TO BOARD,2.0MMPITCH,
- RS Stock No.
- 6020634
IDR18,250.86Each (1 Each of 10) -
CONNECTOR, HOUSING
IDR18,985.09 -
CONNECTOR, HOUSING
IDR5,139.61 -
CONNECTOR, HOUSING
IDR6,712.96 -
CONNECTOR, RECEPTACLE
IDR4,405.38 -
TE Connectivity, Economy Power Male Connector Housing, 3.96mm Pitch, 3 Way, 1 Row
IDR68,912.73Bag (1 Bag of 50) -
CONNECTOR,NYLON,HOUSING
- RS Stock No.
- 4807675
IDR49,717.86Each (1 Each of 10) -
CONNECTOR,PCB,HOUSING,2.5MMPITCH
- RS Stock No.
- 6322299
IDR32,620.79Each (1 Each of 10) -
CONNECTOR,SOFTSHELL,250VAC,7A(MAX.),PLUG
IDR0.00 -
CONNECTOR,SOFTSHELL,250VAC,9A(MAX.)
IDR0.00 -
CONNECTOR,SOFTSHELL,250VAC,9A(MAX.)
IDR54,437.91