PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
5 WAY WHITE RECEPTACLE HOUSING
IDR43,739.13Box (1 Box of 5) -
5.0 POWER KEY,HOUSING,PLUG,6 SKT CONTACT
IDR43,424.46Bag (1 Bag of 5) -
5W HOUSING WITHOUT POLARISING TABS
IDR26,956.73Bag (1 Bag of 10) -
5W SINGLE ROW CRIMP HOUSING 1MM
IDR35,872.38Pack (1 Pack of 10) -
-15.50%
5W WTB SOCKET HOUSING 2MM PITCH
IDR29,054.53IDR19,509.54Box (1 Box of 10) -
5WAY PANELMATE RECEPTACLE HOUSING,1.25MM
IDR0.00 -
6 WAY 2 ROW RECEPTACLE MATE-N-LOK
IDR96,813.47Pack (1 Pack of 10) -
6 WAY 3191 SERIES POWER CONNECTOR
IDR48,459.18Pack (1 Pack of 5) -
6 WAY BULKHEAD CONNECTOR PLUG HOUSING
IDR119,679.49Bag (1 Bag of 5) -
6 WAY CABLE & PANEL PLUG HOUSING
IDR29,578.98 -
6 WAY CABLE PLUG MIN MATE-N-LOK
IDR65,975.81Pack (1 Pack of 5) -
6 WAY CABLE RECEPTACLE HOUSING
IDR35,138.15 -
6 WAY CABLE/PANEL SOCKET MIN MATE-N-LOK
IDR68,702.95Pack (1 Pack of 5) -
6 WAY DUAL ROW HOUSING
IDR51,605.88Bag (1 Bag of 5) -
6 WAY DUAL ROW PANEL MOUNT PLUG
IDR35,452.82Bag (1 Bag of 5) -
6 WAY DUAL ROW PANEL MOUNT PLUG,5A 3MM
IDR42,375.56Bag (1 Bag of 5) -
6 WAY DUAL ROW RECEPTACLE,5A
IDR39,123.97Bag (1 Bag of 5) -
6 WAY FREE PLUG HOUSING
IDR11,433.01 -
6 WAY MTE PIN HOUSING
IDR142,440.62Bag (1 Bag of 10) -
6 WAY MTE RECEPTACLE HOUSING
IDR81,709.31Pack (1 Pack of 10) -
6 WAY PANEL RECEPTACLE
IDR10,593.89 -
6 WAY RECEPTACLE HOUSING,1.25MM PITCH
IDR19,614.43Bag (1 Bag of 5) -
6 WAY RECEPTACLE,MINI-FIT JR
IDR31,152.33Bag (1 Bag of 5) -
6 WAY RECEPTACLE,MINI-FIT JR,DUAL ROW
IDR52,759.67Bag (1 Bag of 5)