PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
.062" RECEPTACLE HOUSING 4W
IDR14,160.15 -
-16.70%
.093 PIN AND SOCKET PLUG HOUSING 3 WAY
IDR6,188.51IDR3,146.70 -
.093 PIN AND SOCKET PLUG HOUSING 3 WAY
IDR6,188.51 -
0.70 PLUG 2ROW 20WAY SKT CONTACTS
IDR20,873.11 -
0.70 PLUG 2ROW,12 WAY SKT CONTACTS WHITE
IDR23,810.03 -
1.27MM SATA CRIMP HOUSING FOR POWER
IDR22,761.13 -
1.57MM,HOUSING,RECEPTACLE, NO EARS,4WAY
IDR40,592.43Bag (1 Bag of 10) -
1.57MM,HOUSING,RECEPTACLE,FREE HNG,2WAY
IDR51,710.77Pack (1 Pack of 10) -
1.57MM,HOUSING,RECEPTACLE,FREE HNG,2WAY
IDR36,501.72Pack (1 Pack of 10) -
1.57MM,HOUSING,RECEPTACLE,FREE HNG,3WAY
IDR29,683.87Bag (1 Bag of 10) -
1.57MM,HOUSING,RECEPTACLE,FREE HNG,3WAY
IDR32,620.79Pack (1 Pack of 10) -
1.57MM,HOUSING,RECEPTACLE,FREE HNG,4WAY
IDR42,375.56Bag (1 Bag of 10) -
1.57MM,HOUSING,RECEPTACLE,FREE HNG,9WAY
IDR80,660.41Bag (1 Bag of 10) -
1.57MM,HOUSING,RECEPTACLE,FREE HNG,9WAY
IDR78,562.61Bag (1 Bag of 10) -
1.57MM,HOUSING,RECEPTACLE,PNL MNT,12WAY
IDR58,213.95Pack (1 Pack of 10) -
1.57MM,HOUSING,RECEPTACLE,PNL MNT,3WAY
IDR40,382.65Bag (1 Bag of 10) -
1.57MM,HOUSING,RECEPTACLE,PRBNTEAR,3WAY
IDR43,634.24Pack (1 Pack of 10) -
1.57MM,HOUSING,RECEPTACLE,W/O EAR,6WAY
IDR53,703.68Bag (1 Bag of 10) -
10 WAY 1 ROW PANEL MOUNT PLUG,3MM PITCH
IDR41,851.11Pack (1 Pack of 5) -
10 WAY DUAL ROW HOUSING
IDR61,885.10Bag (1 Bag of 5) -
10 WAY DUAL ROW PANEL MOUNT PLUG
IDR49,193.41Pack (1 Pack of 5) -
10 WAY DUAL ROW PANEL MOUNT PLUG,5A 3MM
IDR72,688.77Box (1 Box of 5) -
10 WAY DUAL ROW RECEPTACLE,5A
IDR60,731.31Bag (1 Bag of 5) -
10 WAY MTE RECEPTACLE HOUSING
IDR196,354.08Bag (1 Bag of 10)