Industrial Push Buttons, Pilot Lights & Control Stations
An emergency stop button, also known as an E-Stop, is a fail-safe control switch that provides safety both for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.All machinery requires an emergency stop button to reduce risk. Buttons are typically red, often with a yellow background to ensure a vivid and easily identified solution.Types of Emergency StopsThe three most common emergency stops are:Push-pull: The button is pushed in to stop and released by pulling the button backTwist release: The button is pushed in to stop and released by twisting the buttonKey release: The button is pushed in to stop and only released with a keyFoot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.Where are they used?Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.
-
Schneider Electric Harmony XB6 Contact Block - 2NO
IDR218,380.98 -
Schneider Electric Harmony XB4 Contact Block -
IDR1,538,841.19 -
CONTACT BLOCK HOLDER 3 BLOCK
IDR32,725.68 -
CONTACT BLOCK NO SCREW TERMINAL
IDR47,724.95 -
CONTACT BLOCK NO SPRING TERMINAL
IDR38,284.85 -
CONTACT BLOCK W/ BODY/FIXING COLLAR 1NC
IDR241,981.23 -
CONTACT BLOCK W/ BODY/FIXING COLLAR 1NO
IDR192,892.71 -
CONTACT BLOCK W/ BODY/FIXING COLLAR 2NC
IDR458,683.97 -
CONTACT BLOCK W/ BODY/FIXING COLLAR 2NO
IDR515,744.13 -
CONTACT BLOCK W/BODY/FIXING COLLAR NO/NC
IDR350,752.16 -
CONTACT ELEMENT, XENG1191
IDR727,936.60 -
CONTACT MODULE WITH 1 CONTACT 1NC
IDR260,966.32 -
CONTACT MODULE WITH 1 CONTACT 1NO
IDR300,195.18 -
CONTACT MODULE WITH 1 CONTACT 1NO
IDR259,497.86 -
CONTACT MODULE WITH 1 CONTACT ELEMENT
IDR80,135.96 -
CONTACT MODULE WITH 1 CONTACT ELEMENT
IDR278,902.51 -
CONTACT MODULE WITH 1 CONTACT ELEMENT
IDR259,497.86 -
Siemens SIRIUS ACT Contact Block - 1NO 5 → 500 V ac/dc
IDR236,526.95 -
CONTACT MODULE WITH 1NC
IDR157,335.00 -
CONTROL STATION
IDR722,692.10 -
CONTROL STATION
IDR768,004.58 -
CONTROL STATION
IDR1,001,175.05 -
CONTROL STATION GREY LEFT/RIGHT/E-STOP
IDR1,192,074.85 -
Eaton M22 Key Cover for 22.5 mm Modular Pushbuttons
IDR209,360.44