Industrial Push Buttons, Pilot Lights & Control Stations
An emergency stop button, also known as an E-Stop, is a fail-safe control switch that provides safety both for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.All machinery requires an emergency stop button to reduce risk. Buttons are typically red, often with a yellow background to ensure a vivid and easily identified solution.Types of Emergency StopsThe three most common emergency stops are:Push-pull: The button is pushed in to stop and released by pulling the button backTwist release: The button is pushed in to stop and released by twisting the buttonKey release: The button is pushed in to stop and only released with a keyFoot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.Where are they used?Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.
-
BUZZER 24V AC/DC CONTINUOUS
IDR835,343.96 -
BUZZER 24V AC/DC PULSATING
IDR623,990.61 -
BUZZER 3 KHZ 12-24 V ADJ 95DB 16 MM HOLE
IDR1,143,091.22 -
BUZZER ILLUMINATED 110-130V AC GREEN
IDR744,509.22 -
BUZZER ILLUMINATED 230V AC RED
IDR744,509.22 -
BUZZER ILLUMINATED 230V AC YELLOW
IDR739,684.28 -
BUZZER ILLUMINATED 24V AC/DC GREEN
IDR744,509.22 -
BUZZER ILLUMINATED 24V AC/DC RED
IDR874,048.37 -
BUZZER ILLUMINATED 24V AC/DC YELLOW
IDR776,815.34 -
CAP, INSERT, FLUSH, BLACK DIRECTION
IDR32,201.23 -
CAPS WITH MARKING
IDR108,036.70 -
Schneider Electric Flush Illuminated White Push Button Head - Momentary, Harmony XB4 Series, 22mm Cutout, Round
IDR265,057.03 -
-29.70%
COLORLESS LIGHT
IDR299,985.40IDR72,059.43 -
COMPACT E-STOP TWIST 30MM 3NC ST/PT, GRN
IDR1,093,478.25 -
-7.30%
COMPLETE 16 MM PILOT LIGHT
IDR397,113.54IDR286,035.03 -
-7.30%
COMPLETE 16 MM PILOT LIGHT
IDR416,308.41IDR290,859.97 -
COMPLETE EMERGENCY STOP LOCK-OFF 1NO/1NC
IDR1,038,096.33 -
COMPLETE ILL. E. STOP TTR 24V W/R 1NO2NC
IDR2,646,269.81 -
COMPLETE METAL DOUBLE PUSH BOUTON
IDR1,643,731.19 -
COMPLETE PUSH BUTTON GREEN "I" 1N/O
IDR291,174.64 -
COMPLETE PUSH BUTTON RED "0" 1N/C
IDR366,800.33 -
CONT. BOX LIGHT UNITE, ZALVB1
IDR140,447.71 -
CONTACT BLOC 1O
IDR0.00 -
CONTACT BLOCK + ADAPTOR 1N/C
IDR171,390.26