Industrial Push Buttons, Pilot Lights & Control Stations
An emergency stop button, also known as an E-Stop, is a fail-safe control switch that provides safety both for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.All machinery requires an emergency stop button to reduce risk. Buttons are typically red, often with a yellow background to ensure a vivid and easily identified solution.Types of Emergency StopsThe three most common emergency stops are:Push-pull: The button is pushed in to stop and released by pulling the button backTwist release: The button is pushed in to stop and released by twisting the buttonKey release: The button is pushed in to stop and only released with a keyFoot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.Where are they used?Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.
-
SINGLE GANG 2 POSITION SELECTOR STATION
IDR4,478,803.00 -
SINGLE TRANSPARENT BOOT FOR PUSHBUTTON
IDR42,165.78 -
RS PRO Push Button
IDR194,570.95 -
-17.20%
Schneider Electric Harmony XAC Contact Block - 1NO
IDR359,772.70IDR233,380.25 -
Schneider Electric Harmony XAC Contact Block - 1NC
IDR449,453.65 -
STAINLESS STEEL PUSH BUTTON ENC 1 WAY
IDR1,427,238.23 -
START STATION - GREEN PUSHBUTTON 1N/O
IDR926,912.93 -
START/EMERGENCY STOP CONTROL STATION
IDR6,469,510.31 -
START/STOP CONTROL STATION
IDR4,794,207.23 -
START/STOP STATION - 1NO+1NC PUSHBUTTON
IDR1,432,063.17 -
STOP SWITCH,TWIST RELEASE,51 SERIES,1C/O
IDR596,614.32 -
STOP SWITCH,TWIST RELEASE,51 SERIES,2C/O
IDR586,544.88 -
SWITCH E-STOP 16MM ARROW MARKINGS
IDR659,023.87 -
SWITCH MDLRPART CONTACT BLOCK 1NC
IDR332,291.52 -
SWITCH MODULE WITH JUNCTION BOX 1NO+1NC
IDR1,343,850.68 -
SWITCH MODULE WITH JUNCTION BOX 2NO
IDR1,553,001.34 -
SWITCH WITH ENCLOSURE 40MM NON-ILL
IDR1,927,983.09 -
SWITCH,E STOP,ILLUM,RIBBON CABLE,2NC
IDR1,199,417.15 -
SWITCH,E STOP,NON-ILLUM,FASTON TERM,2NC
IDR630,388.90 -
SWITCH,E STOP,NON-ILLUM,RIBBON CABLE,2NC
IDR816,988.21 -
SWITCH,E STOP,UNLIT,RIBBON CABLE,1NC+1NO
IDR862,720.25 -
SWITCH,E-STOP BUTTON SCREW TERMINAL,4NC
IDR875,726.61 -
SWITCH,PUSHLOCK TURN RESET RED
IDR636,787.19 -
SWITCH;HW 40MM MSHRM PSHLCK 1NO-1NC
IDR715,979.14