Industrial Push Buttons, Pilot Lights & Control Stations
An emergency stop button, also known as an E-Stop, is a fail-safe control switch that provides safety both for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.All machinery requires an emergency stop button to reduce risk. Buttons are typically red, often with a yellow background to ensure a vivid and easily identified solution.Types of Emergency StopsThe three most common emergency stops are:Push-pull: The button is pushed in to stop and released by pulling the button backTwist release: The button is pushed in to stop and released by twisting the buttonKey release: The button is pushed in to stop and only released with a keyFoot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.Where are they used?Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.
-
3WAY PISTOL GRIP PENDANT CONTROL STATION
IDR2,225,451.13 -
4 OPERATORS 1N/O PER DIRECTIONTION
IDR4,293,672.15 -
4 OPS. 1N/O PER DIR. & EM.STOP (3 N/C)
IDR3,401,268.03 -
4 WAY PUSHBUTTON PENDANT CONTROL STATION
IDR3,965,051.78 -
40MM BLUE PUSH/PULL OPERATOR
IDR260,127.20 -
6 WAY PUSHBUTTON PENDANT CONTROL STATION
IDR5,864,609.68 -
60MM 3D EMERGENCY SWITCH OFF LEGEND
IDR88,107.60 -
60MM EMERGENCY STOP 3D LEGEND PLATE
IDR106,253.57 -
8 WAY PUSHBUTTON PENDANT CONTROL STATION
IDR4,473,558.50 -
EAO 84 Illuminated Emergency Stop Push Button Panel Mount, 22.5mm Cutout, NO/NC, IP65
IDR908,137.62 -
84 LED NON ILLUM EMERGENCY STOP,1NO+1NC
IDR499,276.40 -
ABB Emergency Stop Push Button Surface Mount, NC, IP66
IDR1,284,063.38 -
ACTI9 IIL INDICATOR RED 110/230VAC
IDR326,837.24 -
ACTI9 IPB PUSHBUTTON SUPPORT 22.3MM
IDR126,707.12 -
ACTUATOR, DOUBLE PUSH, '1/0'
IDR387,568.55 -
ACTUATOR, PUSH, WHITE, FLUSH
IDR142,965.07 -
ADAPTER OILTIGHT SWITCHES/PILOT DEVICES
IDR18,880.20 -
ADD-ON AUX CONTACT 1NO
IDR0.00 -
ANTI-ROTATION PLATEPK OF 10
IDR414,210.61Pack (1 Pack of 10) -
ATEX PILOT LIGHT, XB4BVB3EX
IDR931,213.42 -
ATEX PILOT LIGHT, XB4BVB4EX
IDR1,022,257.94 -
Lovato Platinum 22mm Contact Block - 1NO 690 V
IDR100,274.84 -
BISTABLE BIOMETRIC SWITCH GDPR 2M
IDR13,861,947.73 -
BLACK 1 NO SPRING RETURN PUSHBUTTON
IDR100,484.62