Industrial Push Buttons, Pilot Lights & Control Stations
An emergency stop button, also known as an E-Stop, is a fail-safe control switch that provides safety both for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.All machinery requires an emergency stop button to reduce risk. Buttons are typically red, often with a yellow background to ensure a vivid and easily identified solution.Types of Emergency StopsThe three most common emergency stops are:Push-pull: The button is pushed in to stop and released by pulling the button backTwist release: The button is pushed in to stop and released by twisting the buttonKey release: The button is pushed in to stop and only released with a keyFoot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.Where are they used?Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.
-
LAMP BLOCK LED 230V AC WHITE
IDR332,501.30 -
LAMP BLOCK LED 24V AC/DC WHITE
IDR238,100.30 -
LAMP CHANGING TOOL,
IDR89,051.61 -
LAMP TOOL
IDR155,132.31 -
LAMPHOLDER W2 X 4.6DIA
IDR209,360.44 -
LATCHING TURN TO RELEASE MUSHROOM OPER
IDR1,616,984.24 -
LED FLUSH PUSHBUTTON 24VAC/DC GREEN
IDR3,420,462.90 -
LED INDICATOR 16MM BLUE 110/120 VAC/DC
IDR53,179.23 -
RS PRO, Panel Mount Blue LED Pilot Light, 16mm Cutout, IP40, Round, 230 V ac
IDR56,745.49 -
LED INDICATOR 16MM BLUE 24VAC/DC
IDR46,990.72 -
LED INDICATOR 16MM GREEN 110/120 VAC/DC
IDR53,493.90 -
LED INDICATOR 16MM GREEN 12VAC/DC
IDR46,990.72 -
LED INDICATOR 16MM GREEN 230VAC
IDR69,751.85 -
LED INDICATOR 16MM GREEN 24VAC/DC
IDR73,527.89 -
LED INDICATOR 16MM RED 110/120 VAC/DC
IDR46,990.72 -
LED INDICATOR 16MM RED 12VAC/DC
IDR68,807.84 -
LED INDICATOR 16MM RED 230VAC
IDR76,150.14 -
LED INDICATOR 16MM RED 24VAC/DC
IDR70,800.75 -
LED INDICATOR 16MM WHITE 12VAC/DC
IDR65,031.80 -
LED INDICATOR 16MM WHITE 230VAC
IDR51,815.66 -
LED INDICATOR 16MM WHITE 24VAC/DC
IDR78,038.16 -
LED INDICATOR 16MM YELLOW 110/120 VAC/DC
IDR53,598.79 -
LED INDICATOR 16MM YELLOW 12VAC/DC
IDR56,745.49 -
LED INDICATOR 16MM YELLOW 230VAC
IDR46,990.72