Industrial Push Buttons, Pilot Lights & Control Stations
An emergency stop button, also known as an E-Stop, is a fail-safe control switch that provides safety both for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.All machinery requires an emergency stop button to reduce risk. Buttons are typically red, often with a yellow background to ensure a vivid and easily identified solution.Types of Emergency StopsThe three most common emergency stops are:Push-pull: The button is pushed in to stop and released by pulling the button backTwist release: The button is pushed in to stop and released by twisting the buttonKey release: The button is pushed in to stop and only released with a keyFoot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.Where are they used?Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.
-
IP20 1 NC CONTACT BODY,ZB4
IDR349,073.92 -
IP20 1 NO/1NC CONTACT BODY ZB4
IDR408,231.88 -
IP20 1NO CONTACT BODY ZB4
IDR403,616.72 -
IP20 2 NC CONTACT BODY ZB4
IDR420,399.12 -
IP20 2NO CONTACT BODY,ZB4
IDR606,683.76 -
IP65 2 WAY PLASTIC PUSHBUTTON ENCLOSURE
IDR429,209.88 -
IP65 2 WAY S/STEEL PUSHBUTTON ENCLOSURE
IDR3,564,476.87 -
IP65 TURN RELEASE EMERGENCY STOP SWITCH
IDR1,729,740.99 -
IP65 UP/DOWN PUSHBUTTON CONTROL STATION
IDR1,394,512.55 -
IP66 1 WAY METAL PUSHBUTTON ENCLOSURE
IDR2,302,020.83 -
IP66 2 GANG SURFACE MOUNT ENCLOSURE
IDR466,970.28 -
IP66 3 GANG SURFACE MOUNT ENCLOSURE
IDR608,047.33 -
IP66 4 GANG SURFACE MOUNT ENCLOSURE
IDR561,371.28 -
IP66 6 GANG SURFACE MOUNT ENCLOSURE
IDR824,225.62 -
IP66 BLACK BLANKING PLUG
IDR65,975.81 -
IP66 GREY BLANKING PLUG
IDR53,493.90 -
IP66 START ENCLOSED PUSHBUTTON STATION
IDR755,837.34 -
IP66 TURN RESET E-STOP STATION
IDR677,064.95 -
IP66PULL TO RELEASE EMERGENCYSTOPSTATION
IDR1,304,202.26 -
IP67 SHROUD PUSH BUTTON ACTUATOR
IDR87,583.15 -
Schmersal NDR Emergency Stop Push Button Panel Mount, 22.3mm Cutout, IP67, IP69K
IDR952,086.53 -
LABEL HOLDER, ROUNDED BOTTOM, BLACK
IDR287,818.16Pack (1 Pack of 10) -
LAMP BLOCK LED 230V AC GREEN
IDR214,604.94 -
LAMP BLOCK LED 230V AC RED
IDR222,157.02