Industrial Push Buttons, Pilot Lights & Control Stations
An emergency stop button, also known as an E-Stop, is a fail-safe control switch that provides safety both for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.All machinery requires an emergency stop button to reduce risk. Buttons are typically red, often with a yellow background to ensure a vivid and easily identified solution.Types of Emergency StopsThe three most common emergency stops are:Push-pull: The button is pushed in to stop and released by pulling the button backTwist release: The button is pushed in to stop and released by twisting the buttonKey release: The button is pushed in to stop and only released with a keyFoot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.Where are they used?Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.
-
Schneider Electric XB5 Green LED Pilot Light, 30.75mm Cutout, IP66, IP66K, IP67, IP69, Round, 195 → 264 V ac
IDR1,043,970.17 -
FLUSH MOUNT RED PILOT LIGHT LED 24V
IDR1,043,970.17 -
FLUSH PUSHBUTTON 1N/O - MULTICOLOUR
IDR1,132,287.55 -
FLUSH PUSHBUTTON DAI. 30MM
IDR1,450,523.81 -
Schneider Electric Round Red Push Button Head - Momentary, Harmony XB5 Series, 22mm Cutout, Round
IDR405,399.85 -
GREEN 1 NO / 1NC SPRING RETUN PUSHBUTTON
IDR136,776.56 -
GREEN 1 NO SPRING RETURN PUSHBUTTON
IDR95,449.90 -
GREEN 2 NO SPRING RETURN PUSHBUTTON
IDR136,776.56 -
-10.00%
GREEN BULB TYPE PILOT LIGHT
IDR767,270.35IDR266,735.27 -
-57.20%
Schneider Electric Round Green Push Button Head - Latching, Harmony XB5 Series, 22mm Cutout, Round
IDR447,985.19IDR166,565.32 -
GREEN FLUSH PUSHBUTTON SWITCH
IDR186,913.98 -
GREEN FRONT FIXING LED,12-30VAC/DC
IDR459,837.76 -
GREEN FRONT FIXING LED,85-230VAC
IDR447,041.18 -
GREEN ILLUM FLUSH SPRING RETURN ACTUATOR
IDR200,235.01 -
GREEN ILLUMINATED HEAD FOR BA9S BULB/LED
IDR295,160.46 -
GREEN ILLUMINATED HEAD FOR INTEGRAL LED
IDR262,539.67 -
GREEN ILLUMINATED SWITCH W/LED,85-264V
IDR597,033.88 -
GREEN ILLUMINATED SWITCH WITH LED,12-30V
IDR593,257.84 -
Schneider Electric Harmony XB4 Light Block - Green, 110 → 120 V
IDR372,044.83 -
Schneider Electric Harmony XB4 Light Block - Green, 230 → 240 V
IDR473,578.35 -
Schneider Electric Harmony XB4 Light Block - 24V
IDR290,125.74 -
Schneider Electric Round Green Push Button Head - Latching, Harmony XB4 Series, 22mm Cutout, Round
IDR480,081.53 -
Schneider Electric Harmony XB5 Light Block - Green, 24 V ac/dc
IDR207,262.64 -
GREEN LED PILOT LIGHT,230VAC
IDR1,063,899.27