Industrial Push Buttons, Pilot Lights & Control Stations
An emergency stop button, also known as an E-Stop, is a fail-safe control switch that provides safety both for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.All machinery requires an emergency stop button to reduce risk. Buttons are typically red, often with a yellow background to ensure a vivid and easily identified solution.Types of Emergency StopsThe three most common emergency stops are:Push-pull: The button is pushed in to stop and released by pulling the button backTwist release: The button is pushed in to stop and released by twisting the buttonKey release: The button is pushed in to stop and only released with a keyFoot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.Where are they used?Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.
-
EMERGENCY STOP PUSHBUTTON SWITCH, 2POLE
IDR298,412.05 -
EMERGENCY STOP PUSHBUTTON, 22MM, RED
IDR626,612.86 -
EMERGENCY STOP PUSHBUTTON, 22MM, RED
IDR275,021.58 -
EMERGENCY STOP PUSHBUTTON, 22MM, RED
IDR1,249,135.01 -
EMERGENCY STOP RED 40MM TWIST RESET 2NC
IDR368,478.57 -
EMERGENCY STOP STATION 1NC PULL RELEASE
IDR1,397,449.47 -
EMERGENCY STOP STATION 1NC TURN RELEASE
IDR2,390,652.88 -
EMERGENCY STOP STATION 1NO/1NC TURN REL
IDR2,174,159.92 -
EMERGENCY STOP STATION 1NO/2NC KEY REL
IDR1,112,253.56 -
EMERGENCY STOP STATION 1NO/2NC TURN REL
IDR2,175,208.82 -
EMERGENCY STOP STATION 2NC TURN RELEASE
IDR3,191,802.70 -
EMERGENCY STOP STATION LOCK-OFF 1NO/1NC
IDR1,199,731.82 -
Lovato Emergency Stop Push Button Surface Mount, NC, IP66, IP67, IP69K
IDR989,742.04 -
EMERGENCY STOP SWITCH HEAD KEY RELEASE
IDR430,573.45 -
EMERGENCY STOP SWITCH,PUSH-IN
IDR835,763.52 -
EMERGENCY STOP TWIST RELEASE RED 2NC
IDR1,970,778.21 -
EMERGENCY STOP, DPST-NC
IDR982,504.63 -
EMERGENCY STOP, ILLUMINATED, RED 45MM
IDR777,130.01 -
EMERGENCY STOP, RED 45MM
IDR532,631.42 -
EMERGENCY STOP, XB6AS8349B
IDR1,008,097.79 -
EMPTY HARSH ENVIRONMENT ENCLOSURE 1 HOLE
IDR668,778.64 -
EMPTY HARSH ENVIRONMENT ENCLOSURE 2 HOLE
IDR487,948.28 -
EMPTY HARSH ENVIRONMENT ENCLOSURE 3 HOLE
IDR843,735.16 -
EMPTY PENDANT CONTROL STATION XACA 4 VER
IDR1,205,605.66