Industrial Push Buttons, Pilot Lights & Control Stations
An emergency stop button, also known as an E-Stop, is a fail-safe control switch that provides safety both for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.All machinery requires an emergency stop button to reduce risk. Buttons are typically red, often with a yellow background to ensure a vivid and easily identified solution.Types of Emergency StopsThe three most common emergency stops are:Push-pull: The button is pushed in to stop and released by pulling the button backTwist release: The button is pushed in to stop and released by twisting the buttonKey release: The button is pushed in to stop and only released with a keyFoot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.Where are they used?Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.
-
RS PRO Yellow Die Cast Aluminium Push Button Enclosure - 1 Hole 22mm Diameter
IDR1,464,264.40 -
1 N.O. & 1 N.C. CONTACT BLOCK 22.5 MM
IDR318,970.49 -
1 POLE 2 WAY IP65 LIGHTING SWITCH,16A IE
IDR3,502,067.32 -
12-24V P/BUT. LATCHING 1 N/O GREEN CIRC.
IDR534,519.44 -
12VAC/DC LED GREEN WTH CAGE CLAMP
IDR228,135.75 -
1NC BULB BODY WITH DIRECT SUPPLY
IDR794,331.97 -
1NC RED LED BODY,24VAC/DC
IDR360,297.15 -
1NO 1NC GREEN LED BODY,230-240VAC/DC
IDR0.00 -
Eaton Momentary Enclosed Push Button - NO/NC, Plastic, 1 Cutouts, IP66
IDR621,787.92 -
1NO 1NC RED LED BODY,24VAC/DC
IDR538,819.93 -
1NO 1NC WHITE LED BODY,230-240VAC/DC
IDR1,310,495.66 -
Schneider Electric Harmony XB4 Contact & Light Block - 1NO 250 V
IDR727,726.82 -
1NO GREEN LED BODY,24VAC/DC
IDR371,310.60 -
1NO RED LED BODY,110-120VAC/DC
IDR391,973.93 -
1NO WHITE LED BODY,24VAC/DC
IDR926,808.04 -
1NO&1NC PANEL MOUNT PUSHBUTTON SWITCH
IDR2,279,049.92 -
2 N.O. CONTACT BLOCK 22.5 MM
IDR308,271.71 -
2 OPS. 1N/C+1N/O & EM.STOP(N/C)ION
IDR7,228,599.24 -
2 OPS. 1N/O PER DIR. & EM.STOP (N/C)
IDR1,694,078.39 -
2 POLE IP65 LIGHTING SWITCH,16A IE
IDR4,257,694.88 -
2 WAY IP65 PENDANT CONTROL STATION
IDR2,610,816.99 -
22MM ILLUMINATED PUSH BUTTON HEAD GREEN
IDR461,725.78 -
22MM ILLUMINATED PUSH BUTTON HEAD RED
IDR410,644.35 -
Schneider Electric Rectangular Black, White Push Button Head Cap - Momentary, Harmony XB5 Series, 22mm Cutout,
IDR714,825.35