Processors & Microcontrollers
Microcontrollers, also referred to as MCUs (microcontroller units), are embedded semiconductor devices used in circuit board design. They are essentially a computer within an integrated circuit (IC). Microcontrollers are mostly used in single-function embedded applications, unlike microprocessors which are designed for general-purpose work in Personal Computers, Tablets and Smartphones. Microcontrollers are limited in their clock speed compared to microprocessors by the relative slowness of their non-volatile Flash program memory. Learn more in our microcontrollers guide.What are Microcontrollers made up of?Microcontrollers contain single or multiple processors, plus memory and I/O peripherals. These peripherals include timers, ADCs (analogue-to-digital converters) and DACs (digital-to-analogue converters).What does 8-bit mean?Microcontrollers have a data bus width which describes the amount of data the MCU can process at a time. For example, an 8-bit microcontroller can process 8 bits at one time. Popular data bus widths include 8-bit, 16-bit and 32-bit MCUs.What packages are available for Microcontrollers?MCUs come in standard chip packages with various pin counts. Package types include:LQFPPDIPQFNSOICSSOPTQFPTSSOPWhat are ARM processor cores?Microcontrollers often contain an ARM microprocessor core. ARM represents an architecture developed by ARM Holdings, which is used by other companies to manufacture microprocessors and other devices such as System-on-Chip (SoCs).Cortex-M0Cortex-M0+Cortex-M1Cortex-M3Cortex-M4Cortex-M7Cortex-M23Cortex-M33Cortex-M35PWhere are microcontrollers used?MCUs can be found in many technologies and any electronic device containing a sensor, a display, a user interface and a programmable output control or actuator is likely to feature an MCU. They can be found in the following areas:ComputersAutomotiveRoboticsAutomationMedical equipmentHome appliancesIoT devices
-
8 BIT MICROCONTROLLER,PIC16C56A-04/P
IDR41,221.77 -
8 BIT MICROCONTROLLER,PIC16F628-04/P
IDR72,164.32 -
8 BIT MICROCONTROLLER,PIC16F676-I/SL
IDR153,139.40Tube (1 Tube of 5) -
8-BIT MCU 3.5KB FLASH 16-BIT PWM SOIC8
IDR112,022.52Tube (1 Tube of 10) -
8-BIT MICROCONTROLLER,MCHC908QY4CDWE
IDR111,288.29 -
8BIT MICROCONTROLLER, PIC16C72A-04/SP
IDR81,814.20 -
8BIT MICROCONTROLLER, PIC16C74B-04/P
IDR138,769.47 -
ADUC812BSZ
IDR0.00 -
STMicroelectronics STM32H753IIT6, 32bit ARM Cortex M7 Microcontroller, STM32H7, 400MHz, 2 MB Flash, 176-Pin LQFP
IDR285,405.69 -
ATMEGA16-16PU
IDR98,281.93 -
C51AC3 64KF ADC EEP PLCC44 IND 5V GREEN
IDR155,551.87 -
LQFP,GREEN,IND TEMP
IDR221,842.35 -
MAX1464AAI+, 16-BIT MCU SIGNAL PROCESSR
IDR0.00 -
MAX1464AAI+, 16-BIT MCU SIGNAL PROCESSR
IDR0.00Tube (1 Tube of 46) -
MCU 32-BIT 200 MHZ 2MB PROG 3.3V TQFP-64
IDR212,507.14 -
MCU 32-BIT ARM CORTEX M3 64KB FLASH
IDR92,408.09 -
MCU 32-BIT, ARM CORTEX M4, 1MB FLASH
IDR227,925.97 -
MCU 32-BIT, ARM CORTEX M4, 1MB FLASH
IDR214,080.49 -
MCU 32-BIT, ARM CORTEX M4, 1MB FLASH
IDR200,339.90 -
Microchip PIC32MZ0512EFE064-I/PT, 32bit PIC Microcontroller, PIC32MZ, 200MHz, 512 kB Flash, 64-Pin TQFP
IDR161,215.93 -
MCU 64K FLASH 16K RAM USB OTG TQFP100
IDR115,274.11 -
MCU 7 KB FLASH WITH 32 MHZ OSC, 16 I/0
IDR27,376.29 -
MCU 8-BIT 28KB PROG 2KB RAM 5V SOIC-28
IDR208,626.21Pack (1 Pack of 5) -
MCU 8-BIT 28KB PROG 2KB RAM 5V SPDIP-28
IDR237,995.41Pack (1 Pack of 5)