Processors & Microcontrollers
Microcontrollers, also referred to as MCUs (microcontroller units), are embedded semiconductor devices used in circuit board design. They are essentially a computer within an integrated circuit (IC). Microcontrollers are mostly used in single-function embedded applications, unlike microprocessors which are designed for general-purpose work in Personal Computers, Tablets and Smartphones. Microcontrollers are limited in their clock speed compared to microprocessors by the relative slowness of their non-volatile Flash program memory. Learn more in our microcontrollers guide.What are Microcontrollers made up of?Microcontrollers contain single or multiple processors, plus memory and I/O peripherals. These peripherals include timers, ADCs (analogue-to-digital converters) and DACs (digital-to-analogue converters).What does 8-bit mean?Microcontrollers have a data bus width which describes the amount of data the MCU can process at a time. For example, an 8-bit microcontroller can process 8 bits at one time. Popular data bus widths include 8-bit, 16-bit and 32-bit MCUs.What packages are available for Microcontrollers?MCUs come in standard chip packages with various pin counts. Package types include:LQFPPDIPQFNSOICSSOPTQFPTSSOPWhat are ARM processor cores?Microcontrollers often contain an ARM microprocessor core. ARM represents an architecture developed by ARM Holdings, which is used by other companies to manufacture microprocessors and other devices such as System-on-Chip (SoCs).Cortex-M0Cortex-M0+Cortex-M1Cortex-M3Cortex-M4Cortex-M7Cortex-M23Cortex-M33Cortex-M35PWhere are microcontrollers used?MCUs can be found in many technologies and any electronic device containing a sensor, a display, a user interface and a programmable output control or actuator is likely to feature an MCU. They can be found in the following areas:ComputersAutomotiveRoboticsAutomationMedical equipmentHome appliancesIoT devices
-
1.75 KB FLASH, 64 RAM, 6 I/O
IDR31,152.33 -
100 PINS, 512KB FLASH, USB, ENET, 2XCAN
IDR191,948.70 -
16MHZ, TQFP, IND TEMP, GREEN
IDR224,989.05Pack (1 Pack of 2) -
20MHZ, 48KB, TQFP48, IND 125C, GREEN, T&
IDR141,391.72Pack (1 Pack of 5) -
20MHZ, 48KB, UQFN48, IND 125C, GREEN, T&
IDR306,278.80Reel (1 Reel of 10) -
20MHZ, QFN/MLF, IND TEMP, GREEN, T&R
IDR205,584.40Reel (1 Reel of 5) -
20MHZ, TQFP, IND TEMP, GREEN 5 V
IDR190,270.46Tray (1 Tray of 5) -
20MHZ, TQFP, IND TEMP, GREEN, T&R
IDR201,493.69Reel (1 Reel of 5) -
32-BIT MCU 128K FLASH 48MHZ USB LQFP48
IDR239,463.87Pack (1 Pack of 5) -
32-BIT MCU 128K FLASH USB2.0 CAN LQFP64
IDR168,977.79Tray (1 Tray of 2) -
STMicroelectronics STM32F411CEU6, 32bit ARM Cortex M4 Microcontroller, STM32, 100MHz, 512 kB Flash, 48-Pin UFQFPN
IDR120,623.50 -
STMicroelectronics STM32L051K8T6, 32bit ARM Cortex M0+ Microcontroller, STM32, 32MHz, 64 kB Flash, 32-Pin LQFP
IDR131,322.28Pack (1 Pack of 2) -
32-BIT MCU CORTEX-M0 32K FLASH LQFP32
IDR276,699.82Pack (1 Pack of 10) -
32-BIT MCU CORTEX-M0 64KB FLASH LQFP48
IDR201,493.69Pack (1 Pack of 5) -
32-BIT MCU+DSP 512K FLASH 100MHZ LQFP64
IDR131,322.28 -
32-BIT MCU+FPU 1M FLASH USB LCD LQFP144
IDR277,329.16 -
8 BIT MICROCONTROLLER 64KB FLASH TQFP
IDR154,607.86 -
8 BIT MICROCONTROLLER 8KB FLASH PDIP
IDR143,384.63Tube (1 Tube of 2) -
8 BIT MICROCONTROLLER 8KB FLASH PDIP
IDR112,232.30Pack (1 Pack of 2) -
Microchip ATMEGA8L-8PU, 8bit AVR Microcontroller, ATmega, 8MHz, 8 kB Flash, 28-Pin PDIP
IDR109,295.38Pack (1 Pack of 2) -
8 BIT MICROCONTROLLER, AVR 32K FLASH
IDR74,996.35Tray (1 Tray of 2) -
8 BIT MICROCONTROLLER, AVR, 32KB FLASH
IDR92,093.42 -
8 BIT MICROCONTROLLER,PIC12F675-I/P DIP8
IDR180,725.47Pack (1 Pack of 5) -
8 BIT MICROCONTROLLER,PIC16C54C-04I/P
IDR35,977.27