Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Nichicon 470μF Electrolytic Capacitor 10V dc, Through Hole - UVZ1A471MED
IDR6,503.18 -
NON-POLAR ELECTROLYTIC SU 50VDC 10UF
IDR66,500.26Pack (1 Pack of 25) -
NON-POLAR ELECTROLYTIC SU 50VDC 22UF
IDR48,878.74Bag (1 Bag of 10) -
NON-POLAR ELECTROLYTIC SU 50VDC 47UF
IDR61,570.43Pack (1 Pack of 10) -
Panasonic 22μF Electrolytic Capacitor 35V dc, Surface Mount - EEEHA1V220WR
IDR139,398.81Pack (1 Pack of 25) -
PEG124 AXIAL AL ELECTRO CAP,1000UF 63V
IDR0.00 -
PEG124 AXIAL AL ELECTRO CAP,100UF 200V
IDR130,692.94 -
PEG124 AXIAL AL ELECTRO CAP,10UF 450V
IDR137,405.90 -
PEG124 AXIAL AL ELECTRO CAP,150UF 200V
IDR105,204.67 -
PEG124 AXIAL AL ELECTRO CAP,220UF 25V
IDR74,786.57 -
PEG124 AXIAL AL ELECTRO CAP,220UF 63V
IDR53,808.57 -
PEG124 AXIAL AL ELECTRO CAP,33UF 400V
IDR188,172.66 -
PEG124 AXIAL AL ELECTRO CAP,4.7UF 450V
IDR106,358.46 -
PEG124 AXIAL AL ELECTRO CAP,47UF 200V
IDR87,058.70 -
PEG124 AXIAL AL ELECTRO CAP,47UF 400V
IDR240,512.77 -
PEG124 AXIAL AL ELECTRO CAP,47UF 450V
IDR167,089.77 -
Kemet 1400μF Electrolytic Capacitor 63V dc, Through Hole - PEG225MJ4140QE1
IDR133,000.52 -
PEG225, CAPACITOR, AXIAL, 2200UF, 25V
IDR129,329.37 -
PEH200 AL ELECTRO STUD CAP,22000UF 40V
IDR475,466.37 -
PEH200 AL ELECTRO STUD CAP,22000UF 63V
IDR739,474.50 -
PEH536 3 PIN AL ELEC CAP,470UF 400V
IDR209,570.22 -
POLYMER ALUMINIUM CAPACITOR 1000UF 16V
IDR60,101.97Pack (1 Pack of 5) -
POLYMER ALUMINIUM CAPACITOR 100UF 25V
IDR42,690.23Pack (1 Pack of 10) -
POLYMER ALUMINIUM CAPACITOR 330UF 16V
IDR51,500.99Pack (1 Pack of 10)