Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
M RADIAL AL ELECT CAP,220UF 63V 85DEG C
IDR38,914.19Pack (1 Pack of 5) -
-13.30%
M RADIAL AL ELECT CAP,33UF 35V 85DEG C
IDR17,201.96IDR2,727.14Pack (1 Pack of 5) -
M RADIAL AL ELECT CAP,470UF 16V 85DEG C
IDR21,082.89Bag (1 Bag of 5) -
M RADIAL AL ELECT CAP,470UF 35V 85DEG C
IDR32,096.34Pack (1 Pack of 5) -
-87.90%
M RADIAL AL ELECT CAP,47UF 16V 85DEG C
IDR14,265.04IDR2,936.92Bag (1 Bag of 5) -
M RADIAL AL ELECT CAP,47UF 35V 85DEG C
IDR164,467.52Bag (1 Bag of 200) -
M RADIAL AL ELECT CAP,47UF 35V 85DEG C
IDR16,048.17Bag (1 Bag of 5) -
M RADIAL AL ELECT CAP,47UF 50V 85DEG C
IDR232,331.35Bag (1 Bag of 200) -
M RADIAL AL ELECT CAP,47UF 50V 85DEG C
IDR14,684.60Bag (1 Bag of 5) -
M RADIAL ELEC CAP 330UF 50V 85DEG
IDR38,284.85Bag (1 Bag of 5) -
MXG,AL ELECTROLYTIC CAP,1000UF 200V
IDR102,372.64 -
MXG,AL ELECTROLYTIC CAP,330UF 400V
IDR98,596.60 -
NHG MIN AL ELECTROLYTIC CAP 100UF 63V
IDR41,221.77Bag (1 Bag of 5) -
NHG MIN AL ELECTROLYTIC CAP,100UF 50V
IDR29,788.76Pack (1 Pack of 5) -
NHG MIN AL ELECTROLYTIC CAP,10UF 400V
IDR43,844.02Bag (1 Bag of 5) -
NHG MIN AL ELECTROLYTIC CAP,2.2UF 450V
IDR37,550.62Bag (1 Bag of 5) -
NHG MIN AL ELECTROLYTIC CAP,2200UF 16V
IDR734,964.23Bag (1 Bag of 100) -
NHG MIN AL ELECTROLYTIC CAP,220UF 50V
IDR41,116.88Bag (1 Bag of 5) -
NHG MIN AL ELECTROLYTIC CAP,22UF 400V
IDR85,800.02Bag (1 Bag of 5) -
NHG MIN AL ELECTROLYTIC CAP,22UF 450V
IDR105,624.23Pack (1 Pack of 5) -
NHG MIN AL ELECTROLYTIC CAP,22UF 50V
IDR16,153.06Bag (1 Bag of 5) -
NHG MIN AL ELECTROLYTIC CAP,3.3UF 400V
IDR44,053.80Bag (1 Bag of 5) -
NHG MIN AL ELECTROLYTIC CAP,3.3UF 450V
IDR47,724.95Bag (1 Bag of 5) -
NHG MIN AL ELECTROLYTIC CAP,330UF 50V
IDR43,739.13Bag (1 Bag of 5)