Electrical Power & Industrial Cable
An actuator sensor cable connects to the actuator (mover component) of a machine, and transmits a current (control signal) that moves or controls a system or a mechanism. The wires in an actuator sensor cable can be made of copper or polyolefin, while the outer insulation sheath is made from thermoplastic materials such as polyurethane, PVC or EPR.What are actuator sensor cables used for?Actuator sensor cables are used in indoor and outdoor applications. The cables are highly resistant to weather and extreme temperatures. Actuator sensor cables are used in industries such as food and beverage production, medical technology, chemical processing, tool manufacturing and electromagnetic-sensitive environments.Actuator sensor cables are flexible, durable and suitable for harsh industrial environments due to their resistance to solvents, oils, resins and chemicals.Types of actuator sensor cablesActuator sensor cables are classified according to a number of variables:Cable length, diameter, thickness, cross-sectional area size and core strand measurementCable shape (either multicore, single core or twisted)Number of poles (from 3 up to 18)Shield type (single or double screened)
-
SENSOR ACTUATOR CABLE 3 X 0.34 TPE BLACK
IDR1,222,073.39Reel (1 Reel of 50 Metres) -
SENSOR ACTUATOR CABLE 3X0.34 PVC BLACK
IDR1,442,132.61Reel (1 Reel of 50 Metres) -
SENSOR ACTUATOR CABLE 4X0.34 PVC BLACK
IDR1,490,591.79Reel (1 Reel of 50 Metres) -
SPIREX 400P 4G0.75 1000
IDR1,266,966.31 -
SPIREX DATA 18X0.14 500
IDR1,144,140.12 -
SPIREX DATA 4X0.14 500
IDR783,423.41 -
SPIREX DATA 6X0.14 500
IDR926,283.59 -
Lapp 2 Core Screened Data Cable, 0.64 mm², Black Polyethylene PE Sheath, 19 AWG
IDR2,286,811.78Reel (1 Reel of 50) -
UNITRONIC BUS PB FD P HYBRID CABLE
IDR10,145,065.69Reel (1 Reel of 50 Metres) -
UNITRONIC BUS PB.FD P 1 X 2 X 0.64 CABLE
IDR8,218,551.06Reel (1 Reel of 100 Metres)