Electrical Power & Industrial Cable
An actuator sensor cable connects to the actuator (mover component) of a machine, and transmits a current (control signal) that moves or controls a system or a mechanism. The wires in an actuator sensor cable can be made of copper or polyolefin, while the outer insulation sheath is made from thermoplastic materials such as polyurethane, PVC or EPR.What are actuator sensor cables used for?Actuator sensor cables are used in indoor and outdoor applications. The cables are highly resistant to weather and extreme temperatures. Actuator sensor cables are used in industries such as food and beverage production, medical technology, chemical processing, tool manufacturing and electromagnetic-sensitive environments.Actuator sensor cables are flexible, durable and suitable for harsh industrial environments due to their resistance to solvents, oils, resins and chemicals.Types of actuator sensor cablesActuator sensor cables are classified according to a number of variables:Cable length, diameter, thickness, cross-sectional area size and core strand measurementCable shape (either multicore, single core or twisted)Number of poles (from 3 up to 18)Shield type (single or double screened)
-
CABLE CY, 3X2.5SQMM 50M PVC SCREENED
IDR5,975,583.30Reel (1 Reel of 50 Metres) -
CABLE UNITRONIC LIYCY 2X0.75 50
IDR1,668,590.12Reel (1 Reel of 50 Metres) -
CABLE, UNITRONIC LIYCY 2X1.5 50
IDR2,351,948.47Reel (1 Reel of 50 Metres) -
CLASSIC115CYCONTROL CABLE,3X0.75SQ.MM50M
IDR1,947,073.07Reel (1 Reel of 50 Metres) -
CLASSIC115CYCONTROL CABLE,3X2.5SQ.MM 50M
IDR4,755,817.49Reel (1 Reel of 50 Metres) -
CLASSIC115CYCONTROL CABLE,4X0.75SQMM100M
IDR4,726,448.29Reel (1 Reel of 100 Metres) -
CONTROL CABLE,115CY 4X1.5SQ.MM 50M
IDR3,833,834.39Reel (1 Reel of 50 Metres) -
LIYCY CABLE 16X0,34MM
IDR9,578,135.24Reel (1 Reel of 100 Metres) -
LIYCY CABLE 2X0,50MM
IDR2,275,798.33Each (1 Each of 100) -
LIYCY CABLE 4X0,14MM
IDR1,662,821.17Reel (1 Reel of 100 Metres) -
LIYCY CABLE 4X0,25MM
IDR1,613,103.31Reel (1 Reel of 100 Metres) -
LIYCY CABLE 4X0,50MM
IDR3,204,494.39Reel (1 Reel of 100 Metres) -
LIYCY CABLE 5X0,50MM
IDR2,958,107.78Reel (1 Reel of 100 Metres) -
LIYCY CABLE 6X0,14MM
IDR1,980,008.53Reel (1 Reel of 100 Metres) -
LIYCY CABLE 6X0,25MM
IDR2,962,827.83Reel (1 Reel of 100 Metres) -
LIYCY CABLE 7X0,50MM
IDR5,750,384.47Reel (1 Reel of 100 Metres) -
LIYCY CABLE 8X0,50MM
IDR6,458,287.08Reel (1 Reel of 100 Metres) -
OLFLEX CRANE 2S 12 CORE 1.5MM
IDR2,025,635.68Reel (1 Reel of 10 Metres) -
OLFLEX HIGH FLEX CABLE 5X1.5MMSQ
IDR2,548,092.77Reel (1 Reel of 25 Metres) -
OLFLEX ROBUST FOOD GRADE 3C 0.75 CABLE
IDR2,163,880.70Reel (1 Reel of 50 Metres) -
OLFLEX ROBUST FOOD GRADE 4C 0.75 CABLE
IDR2,234,786.34Reel (1 Reel of 50 Metres) -
Lapp 18 Core Power Cable, 0.14 mm², 200mm, Black Polyurethane PUR Sheath, 350 V
IDR579,097.69 -
PUR SPIRAL DATA CABLE 2X0.14 500
IDR514,065.89 -
ROBUST FOOD GRADE SCREENED 12C 1.5 CABLE
IDR14,753,932.29Reel (1 Reel of 50 Metres)