Electrical Power & Industrial Cable
An actuator sensor cable connects to the actuator (mover component) of a machine, and transmits a current (control signal) that moves or controls a system or a mechanism. The wires in an actuator sensor cable can be made of copper or polyolefin, while the outer insulation sheath is made from thermoplastic materials such as polyurethane, PVC or EPR.What are actuator sensor cables used for?Actuator sensor cables are used in indoor and outdoor applications. The cables are highly resistant to weather and extreme temperatures. Actuator sensor cables are used in industries such as food and beverage production, medical technology, chemical processing, tool manufacturing and electromagnetic-sensitive environments.Actuator sensor cables are flexible, durable and suitable for harsh industrial environments due to their resistance to solvents, oils, resins and chemicals.Types of actuator sensor cablesActuator sensor cables are classified according to a number of variables:Cable length, diameter, thickness, cross-sectional area size and core strand measurementCable shape (either multicore, single core or twisted)Number of poles (from 3 up to 18)Shield type (single or double screened)
-
CABLE - TWISTED PAIRS
IDR5,336,278.75Reel (1 Reel of 20 Metres) -
Igus 8 Core Screened Data Cable, 0.25 mm², Grey PVC Sheath, 25m, 24 AWG
IDR3,404,519.62Reel (1 Reel of 25 Metres) -
CHAINFLEX CF240 DATA CABLE PVC (3X0.14)C
IDR1,450,104.25Reel (1 Reel of 25 Metres) -
CHAINFLEX CF240 DATA CABLE PVC (3X0.25)C
IDR1,577,860.27Reel (1 Reel of 25 Metres) -
CHAINFLEX CF240 DATA CABLE PVC (4X0.25)C
IDR1,607,963.70Reel (1 Reel of 25 Metres) -
CHAINFLEX CF240 DATA CABLE PVC (4X0.34)C
IDR1,913,193.60Reel (1 Reel of 25 Metres) -
CHAINFLEX CF240 DATA CABLE PVC (5X0.14)C
IDR1,557,406.72Reel (1 Reel of 25 Metres) -
CHAINFLEX CF240 DATA CABLE PVC (8X0.25)C
IDR2,153,706.37Reel (1 Reel of 25 Metres) -
CHAINFLEX CONTROL CABLE PVC CF130.UL 3G0
IDR1,414,546.54Reel (1 Reel of 50 Metres) -
PUR CONTROL CABLE-CF77.UL.D 3GX0.75SQMM
IDR1,577,440.71Reel (1 Reel of 25 Metres) -
PUR CONTROL CABLE-CF77.UL.D 4GX0.75SQMM
IDR2,081,017.60Reel (1 Reel of 25 Metres) -
Igus 3 Core Unscreened Actuator/Sensor Cable, 0.5 mm², Grey PVC Sheath, 25m, 20 AWG
IDR844,469.39Reel (1 Reel of 25 Metres) -
PVC CONTROL CABLE-CF130.UL 4GX0.5SQMM
IDR1,047,536.43Reel (1 Reel of 25 Metres) -
PVC CONTROL CABLE-CF140.UL 3GX0.5SQMM
IDR1,914,976.73Reel (1 Reel of 25 Metres)