Electrical Power & Industrial Cable
An actuator sensor cable connects to the actuator (mover component) of a machine, and transmits a current (control signal) that moves or controls a system or a mechanism. The wires in an actuator sensor cable can be made of copper or polyolefin, while the outer insulation sheath is made from thermoplastic materials such as polyurethane, PVC or EPR.What are actuator sensor cables used for?Actuator sensor cables are used in indoor and outdoor applications. The cables are highly resistant to weather and extreme temperatures. Actuator sensor cables are used in industries such as food and beverage production, medical technology, chemical processing, tool manufacturing and electromagnetic-sensitive environments.Actuator sensor cables are flexible, durable and suitable for harsh industrial environments due to their resistance to solvents, oils, resins and chemicals.Types of actuator sensor cablesActuator sensor cables are classified according to a number of variables:Cable length, diameter, thickness, cross-sectional area size and core strand measurementCable shape (either multicore, single core or twisted)Number of poles (from 3 up to 18)Shield type (single or double screened)
-
-37.90%
Phoenix Contact 8 Core Unscreened Data Cable, 0.34 mm², 0.75 mm², Black Polyurethane PUR Sheath, 50m, 22 AWG
IDR5,525,814.98IDR3,233,758.70 -
CABLE - TWISTED PAIRS
IDR5,336,278.75Reel (1 Reel of 20 Metres) -
CABLE CY, 3X2.5SQMM 50M PVC SCREENED
IDR5,975,583.30Reel (1 Reel of 50 Metres) -
CABLE UNITRONIC LIYCY 2X0.75 50
IDR1,668,590.12Reel (1 Reel of 50 Metres) -
CABLE, UNITRONIC LIYCY 2X1.5 50
IDR2,351,948.47Reel (1 Reel of 50 Metres) -
CAELIFLEX 2X0.75 YSLYJZ T5000
IDR961,211.96Reel (1 Reel of 50 Metres) -
CAELIFLEX 4G0.5 YSLY JZ
IDR1,411,819.40Reel (1 Reel of 50 Metres) -
Igus 8 Core Screened Data Cable, 0.25 mm², Grey PVC Sheath, 25m, 24 AWG
IDR3,404,519.62Reel (1 Reel of 25 Metres) -
CHAINFLEX CF240 DATA CABLE PVC (3X0.14)C
IDR1,450,104.25Reel (1 Reel of 25 Metres) -
CHAINFLEX CF240 DATA CABLE PVC (3X0.25)C
IDR1,577,860.27Reel (1 Reel of 25 Metres) -
CHAINFLEX CF240 DATA CABLE PVC (4X0.25)C
IDR1,607,963.70Reel (1 Reel of 25 Metres) -
CHAINFLEX CF240 DATA CABLE PVC (4X0.34)C
IDR1,913,193.60Reel (1 Reel of 25 Metres) -
CHAINFLEX CF240 DATA CABLE PVC (5X0.14)C
IDR1,557,406.72Reel (1 Reel of 25 Metres) -
CHAINFLEX CF240 DATA CABLE PVC (8X0.25)C
IDR2,153,706.37Reel (1 Reel of 25 Metres) -
CHAINFLEX CONTROL CABLE PVC CF130.UL 3G0
IDR1,414,546.54Reel (1 Reel of 50 Metres) -
CLASSIC115CYCONTROL CABLE,3X0.75SQ.MM50M
IDR1,947,073.07Reel (1 Reel of 50 Metres) -
Lapp 3 Core Screened CY Control Cable, 2.5 mm², Grey PVC Sheath, 50m, 13 AWG
IDR4,755,817.49Reel (1 Reel of 50 Metres) -
CLASSIC115CYCONTROL CABLE,4X0.75SQMM100M
IDR4,726,448.29Reel (1 Reel of 100 Metres) -
CONTROL CABLE,115CY 4X1.5SQ.MM 50M
IDR3,833,834.39Reel (1 Reel of 50 Metres) -
RS PRO 12 Core Screened CY Control Cable, 0.5 mm², Grey PVC Sheath, 50m, 20 AWG
IDR4,296,713.96Reel (1 Reel of 50 Metres) -
CY 12 CORE 1.0MM CONTROL CABLE 50M
IDR6,033,377.69Reel (1 Reel of 50 Metres) -
CY 18 CORE 1.0MM CONTROL CABLE 50M
IDR9,635,929.63Reel (1 Reel of 50 Metres) -
CY 18 CORE 1.5MM CONTROL CABLE 50M
IDR14,025,366.35Reel (1 Reel of 50 Metres) -
CY 2 CORE 0.5MM CONTROL CABLE 50M
IDR1,387,065.36Reel (1 Reel of 50 Metres)