Thermometers
A digital thermometer is a scientific instrument used to measure temperature. Digital thermometers use a probe to take the temperature and a numerical reading is clearly displayed on an LCD screen. They produce accurate readings and usually display the results in one decimal place. This makes them a popular choice as they tend to be more precise than liquid type thermometers.RS Components offer an extensive range of high-quality digital instruments from leading brands including Fluke, Testo, Digitron, Hanna Instruments, Comark and of course RS PRO.We also offer an excellent in-house calibration service if required. See here for more details about our calibration servicesHow does a digital thermometer work?A digital thermometer uses internal sensors that produce resistance, voltage or current change when there is a change in temperature. There are 3 main types which are RTD, thermistor or thermocouple.Digital thermometer typesHand-Held thermometers are portable battery-operated devices with additional plugin probes. Probes can vary in type depending on the application. Popular probe types for handheld thermometers include insertion, surface or air probes.Bench thermometers are used in laboratories and test stations. They are larger and more industrial than handheld units. Bench thermometers typically use thermocouple probes such as type K, J, N, R and T.Panel and wall mount thermometers are permanently fixed. They are used for continuous and low maintenance applications.Fridge and freezer thermometers are used to indicate the temperature in industrial and commercial fridges and freezers. Temperature regulation must be monitored and maintained as a rise in temperature readings could spoil goodsWhat are the applications for Digital Thermometers?Food industryHygiene testingIndustrial maintenanceHeating & ventilationScientific researchMedical testingGeneral-purpose temperature monitoringFor more information please see our digital thermometers guide
-
1-CHANNEL THERMOMETER, SELECTABLE
IDR1,865,783.32 -
1/10TH CLASS A SENSOR, -50 TO 250 DEG C
IDR1,516,499.62 -
2-CHANNEL THERMOMETER, SELECTABLE
IDR2,136,504.41 -
2000T INDUSTRIAL THERMOMETER, TYPE K
IDR3,583,671.74 -
2024T PT100 BASED HAND HELD THERMOMETER
IDR4,588,308.16 -
RS PRO 6000 E, J, K, N, R, S, T Input Wired Digital Thermometer, for Industrial Use
IDR3,242,045.01 -
6001 6CHANNEL(6XTC I/P) BENCHTHERMOMETER
IDR5,157,441.30 -
80PK-2 THERMOCOUPLE PROBE
IDR2,391,492.00 -
BREAKSAFE PVC COATED THERMOMETER,200MM L
IDR490,150.97Box (1 Box of 5) -
CA1822 TC THERMOMETER 2 INPUTS
IDR4,094,695.82 -
CA1823 RTD THERMOMETER 1INPUT PT100/1000
IDR3,769,222.15 -
CHECKTEMP POCKET THERMOMETER
IDR1,511,150.23 -
CHECKTEMP1 POCKET THERMOMETER
IDR2,313,978.29 -
COLD STORAGE THERMOMETER,-40TO+40DEG C
IDR61,570.43 -
DEW POINT TEMPERATURE DETECTOR
IDR1,431,958.28 -
DIGITAL TEMP INDICATOR,0 TO +200DEG C
IDR0.00 -
DIGITAL TEMPERATURE-LOGGING MODULE WITH
IDR4,558,309.62 -
DIGITAL THERMOMETER, 2-CHANNEL, LOGGING
IDR3,796,703.33 -
DIGITALMEDICAL EAR THERMOMETER W/DISPLAY
IDR593,887.18 -
RS PRO RS-8806S Infrared Thermometer, Max Temperature +60°C, ±0.3°C, ±0.3°C, Centigrade, Fahrenheit
IDR354,842.87 -
DT-8806H NON-CONTACT FOREHEAD THERMOMETE
IDR650,213.11 -
-69.70%
EASYTO READ DIGITAL CLINICAL THERMOMETER
IDR213,660.93IDR61,780.21 -
EMMISSIVITY ADHESIVE TAPE, BARE SURACES
IDR1,531,394.00 -
FAST NEEDLE PROBE TYPE, K 3.3 X 300MM
IDR1,091,695.12