Thermometers
A digital thermometer is a scientific instrument used to measure temperature. Digital thermometers use a probe to take the temperature and a numerical reading is clearly displayed on an LCD screen. They produce accurate readings and usually display the results in one decimal place. This makes them a popular choice as they tend to be more precise than liquid type thermometers.RS Components offer an extensive range of high-quality digital instruments from leading brands including Fluke, Testo, Digitron, Hanna Instruments, Comark and of course RS PRO.We also offer an excellent in-house calibration service if required. See here for more details about our calibration servicesHow does a digital thermometer work?A digital thermometer uses internal sensors that produce resistance, voltage or current change when there is a change in temperature. There are 3 main types which are RTD, thermistor or thermocouple.Digital thermometer typesHand-Held thermometers are portable battery-operated devices with additional plugin probes. Probes can vary in type depending on the application. Popular probe types for handheld thermometers include insertion, surface or air probes.Bench thermometers are used in laboratories and test stations. They are larger and more industrial than handheld units. Bench thermometers typically use thermocouple probes such as type K, J, N, R and T.Panel and wall mount thermometers are permanently fixed. They are used for continuous and low maintenance applications.Fridge and freezer thermometers are used to indicate the temperature in industrial and commercial fridges and freezers. Temperature regulation must be monitored and maintained as a rise in temperature readings could spoil goodsWhat are the applications for Digital Thermometers?Food industryHygiene testingIndustrial maintenanceHeating & ventilationScientific researchMedical testingGeneral-purpose temperature monitoringFor more information please see our digital thermometers guide
-
Fluke 80PK-22 Type K General Thermocouple
IDR2,391,492.00 -
Fluke T3000 FC K Input Wireless Digital Thermometer, for Industrial Use
IDR4,363,424.00 -
FLUKE 561 IR & CONTACT THERMOMETER
IDR5,160,588.00 -
Fluke 566 Infrared Thermometer, Max Temperature +650°C, ±1 %, Centigrade, Fahrenheit
IDR8,947,117.00 -
FLUKE 568 IR THERMOMETER, USB INTERFACE
IDR9,597,435.00 -
FLUKE 572-2 INFRARED THERMOMETER
IDR19,950,078.00 -
FLUKE 62 MAX INFRARED THERMOMETER
IDR2,370,514.00 -
FLUKE 62 MAX PLUS INFRARED THERMOMETER
IDR3,650,172.00 -
FLUKE 64 MAX IR THERMOMETER 20:1 D:S
IDR4,961,297.00 -
FLUKE-53-2B, SINGLE INPUT THERMOMETER
IDR9,891,127.00 -
FLUKE-54-2B, DUAL INPUT THERMOMETER
IDR11,212,741.00 -
FLUKE51 II 1 INPUT HAND HELD THERMOMETER
IDR7,237,410.00 -
FLUKE52 II 2 INPUT HAND HELD THERMOMETER
IDR8,947,117.00 -
Fluke 80PK-9 Type K Lance Air, General, Insertion, Surface Temperature Probe
IDR1,730,685.00 -
INDUSTRIAL SURFACE TEMPERATURE PROBE
IDR7,048,608.00 -
IR THERMOMETER ATEX IECEX EURO ANZ
IDR37,970,180.00 -
-5.90%
LASER DISTANCE METER + IR THERMOMETER KI
IDR6,094,109.00IDR4,557,890.06 -
PIERCING TEMPERATURE PROBE TYPE-K
IDR2,863,497.00 -
PROBE 80PK3 A
IDR3,629,194.00