Padlocks
Padlocks are a type of lock which is both portable and removable. A traditional padlock features a shackle which is passed through a hole, chain or staple, and secured. They are made up of a main body, the shackle and a locking mechanism inside. Padlocks and combination padlocks provide security for commercial and residential use.High-security padlocks are easy to use anti-theft security locks. Padlocks, combination padlocks and smart padlocks are available in various sizes, with 10 mm to 300 mm shackle length. Padlocks can be made from various metals, such as brass, titanium and stainless steel. Hardened steel is used for extra protection in high-security padlocks.Weatherproof padlocks are water and corrosion-resistant so are suitable for both indoor and outdoor use. Speciality plastic-covered padlocks, also known as laminated, are ideal for electrical application and offer superior resistance to chemicals and temperature.Types of padlocksKey padlocks require a separate key to lock and unlock the mechanism. Some key padlocks are self-locking, meaning they lock automatically when the shackle is inserted back into the lock.Combination padlocks do not use a key. Instead they use a series of wheels which, when aligned correctly, allow the lock to open.Smart padlocks, or Bluetooth padlocks, connect to smart devices which can allow access.Anti-pick padlocks are designed to be almost impossible to pick and open. This is ideal for extra security.Key-Lock type padlocks can be divided into two categories:Keyed Alike – Use a single key to open multiple locks. Keying locks alike is a great time-saving solution as, with only one key, time does not need to be spent looking for the correct one. It also saves having to carry around a large bunch of keys.Keyed to differ – Each lock will come with its own key, one which cannot be used on any other locks.How to choose the right padlock?To choose the right padlock you need to consider a number of aspects:The material used for body and shackleThe size & type of padlock (Long shackle padlock, heavy-duty padlock, smart padlock, combination padlock)Shackle diameterThe shackle securing mechanismWorking environment (Indoor or Outdoor)Keyed to differ or alike padlock optionValue of the assets being protected
-
SOLID BRASS LONG SHACKE PADLOCK 40 MM
IDR245,967.05 -
SOLID BRASS PADLOCK 20 MM
IDR88,841.83 -
SOLID BRASS PADLOCK 30 MM
IDR149,992.70 -
RS PRO All Weather Brass Padlock 40mm
IDR158,174.12 -
SOLID BRASS PADLOCK 50 MM
IDR282,049.21 -
SS 64MM BS 5 LEVER DEADLOCK C/W 3 KEYS
IDR726,153.47 -
SS 64MM BS 5 LEVER SASHLOCK C/W 3 KEYS
IDR726,153.47 -
SS 76MM BS 5 LEVER DEADLOCK C/W 3 KEYS
IDR726,153.47 -
ABUS XR0165 20 All Weather Brass, Steel Combination Padlock 20mm
IDR214,919.61 -
STEEL SHACKLE & BRASS PADLOCK,30MM DIA
IDR255,512.04 -
TITALIUM KD LONG SHACKLE 30 MM PADLOCK
IDR207,891.98 -
TITALIUM KD LONG SHACKLE 50 MM PADLOCK
IDR299,775.62 -
TITALIUM KEYED ALIKE 50 MM PADLOCK
IDR343,829.42 -
TITALIUM KEYED ALIKE 60 MM PADLOCK
IDR388,932.12 -
TITALIUM KEYED DIFFERENT 50 MM PADLOCK
IDR328,830.15 -
TITALIUM KEYED DIFFERENT 60 MM PADLOCK
IDR331,347.51 -
TITANIUM 30MM COMBINATION SAFETY PADLOCK
IDR203,696.38 -
TITANIUM 40MM COMBINATION SAFETY PADLOCK
IDR317,711.81 -
VULCAN COMBI 40
IDR438,125.53 -
YELLOW 40MM COMBINATION SAFETY PADLOCK
IDR351,066.83 -
YELLOW KEYED DIFFERENT LOCK OFF PADLOCK
IDR324,005.21 -
YELLOW NON CONDUCTIVE SAFETY PADLOCK
IDR425,224.06 -
YELLOW NON CONDUCTIVE SAFETY PADLOCK,STD
IDR353,059.74 -
YELLOW PLASTIC COATED BRASS PADLOCK
IDR181,459.70