Padlocks
Padlocks are a type of lock which is both portable and removable. A traditional padlock features a shackle which is passed through a hole, chain or staple, and secured. They are made up of a main body, the shackle and a locking mechanism inside. Padlocks and combination padlocks provide security for commercial and residential use.High-security padlocks are easy to use anti-theft security locks. Padlocks, combination padlocks and smart padlocks are available in various sizes, with 10 mm to 300 mm shackle length. Padlocks can be made from various metals, such as brass, titanium and stainless steel. Hardened steel is used for extra protection in high-security padlocks.Weatherproof padlocks are water and corrosion-resistant so are suitable for both indoor and outdoor use. Speciality plastic-covered padlocks, also known as laminated, are ideal for electrical application and offer superior resistance to chemicals and temperature.Types of padlocksKey padlocks require a separate key to lock and unlock the mechanism. Some key padlocks are self-locking, meaning they lock automatically when the shackle is inserted back into the lock.Combination padlocks do not use a key. Instead they use a series of wheels which, when aligned correctly, allow the lock to open.Smart padlocks, or Bluetooth padlocks, connect to smart devices which can allow access.Anti-pick padlocks are designed to be almost impossible to pick and open. This is ideal for extra security.Key-Lock type padlocks can be divided into two categories:Keyed Alike – Use a single key to open multiple locks. Keying locks alike is a great time-saving solution as, with only one key, time does not need to be spent looking for the correct one. It also saves having to carry around a large bunch of keys.Keyed to differ – Each lock will come with its own key, one which cannot be used on any other locks.How to choose the right padlock?To choose the right padlock you need to consider a number of aspects:The material used for body and shackleThe size & type of padlock (Long shackle padlock, heavy-duty padlock, smart padlock, combination padlock)Shackle diameterThe shackle securing mechanismWorking environment (Indoor or Outdoor)Keyed to differ or alike padlock optionValue of the assets being protected
-
ABUS 34599 145/20 Black All Weather Aluminium Combination Padlock 22.5mm
IDR211,563.13 -
3 PIN BRASS VINYL COVERED PADLOCK,30MM
IDR216,283.18 -
Squire RS CTL30 All Weather Die Cast Combination Padlock 30mm
IDR291,594.20 -
ABUS 145/30 Black All Weather Aluminium Combination Padlock 31.5mm
IDR187,543.32 -
Squire RS CSL40 All Weather Die Cast Combination Padlock 38mm
IDR373,723.07 -
40MM SELF SET COMBINATION PADLOCK
IDR351,066.83 -
45X63MM RUSTPROOF LONG SHACKLE PADLOCK
IDR450,607.44 -
ABUS XR0082 70 All Weather Brass, Steel Padlock 70mm
IDR512,177.87 -
65/40 KA 6401 BRASS PADLOCK 40MM
IDR196,668.75 -
ABUS 158CS/50 CLOSE SHACKLE 50MM PADLOCK
IDR564,832.65 -
RS PRO All Weather Aluminium Safety Padlock 20mm
IDR92,303.20 -
RS PRO All Weather Aluminium Safety Padlock 27mm
IDR123,245.75 -
RS PRO All Weather Aluminium Safety Padlock 40mm
IDR56,640.60 -
BLACK KEYED ALIKE BRASS LOCK OFF PADLOCK
IDR264,113.02 -
ABUS XR0084 40 All Weather Brass Safety Padlock 40mm
IDR321,278.07 -
BLACK PLASTIC COATED ALU PADLOCK KA 6401
IDR195,514.96 -
RS PRO All Weather Brass Padlock 43mm
IDR176,949.43 -
BLUE 20MM COMBINATION SAFETY PADLOCK
IDR186,179.75 -
BLUE 30MM COMBINATION SAFETY PADLOCK
IDR213,660.93 -
RS PRO All Weather Aluminium Combination Padlock 30mm
IDR120,833.28 -
ABUS XR0084B 40 All Weather Brass Safety Padlock 40mm
IDR233,799.81 -
BLUE NON CONDUCTIVE SAFETY PADLOCK,LONG
IDR471,165.88 -
ABUS All Weather Aluminium, Steel Safety Padlock 38mm
IDR353,059.74 -
ABUS T65AL/40 Blue KA6404 All Weather Aluminium, Steel Safety Padlock Keyed Alike 43mm
IDR182,718.38