Solenoid Valves
Solenoid valves are electromechanically operated valves and are used to control the rate of flow in fluid or air powered systems and are quite often just referred to as just ‘solenoids’. With automatic operation, solenoid valves are incredibly useful to engineers as they remove the need to manually operate valves. Solenoid valves are most commonly found in fluidics, fluid power pneumatic and hydraulic systems. They are normally constructed from robust materials such as stainless steel, aluminium, brass or plastic. You can learn more in our comprehensive solenoid valves guide.Uses of Solenoid Valves:Solenoid valves are versatile and can be used to distribute fluids, mix fluids, shut off fluids or release them. Solenoid valves can be used with fluid power pneumatic and hydraulic systems to control larger industrial valves, fluid power motors or cylinders. They can even be found in domestic appliances within the home, such as dishwashers or washing machines. The valve can control the water entering the device.BenefitsAutomatic operationFast switching abilityInstant reaction timeSafe switchingHighly reliableCan lead to a reduction of energy usage compared to a direct acting valve
-
3 PORT SOL VALVE FOR WATER/AIR 24VDC 1/4
IDR781,954.95 -
SMC Solenoid Valve VDW250-5G-2-01F-Q, 3 port(s) , NO/NC, 24 V dc, 1/8in
IDR458,054.63 -
3 PORT VALVE. 230VAC. 1/4" BSP. FKM
IDR1,566,427.26 -
3 PORT VALVE. 24VDC. 1/8" BSP. NBR
IDR971,596.07 -
3/2 COMPACT SOLENOID VALVE, 12VDC, M5
IDR455,537.27 -
3/2 COMPACT SOLENOID VALVE, 24VDC, 1/8"
IDR1,417,168.79 -
Burkert Solenoid Valve 425285, 3 port(s) , NC, 24 V dc, 1/4in
IDR1,479,263.67 -
3/8" 2-WAY SS SOLENOID VALVE (8WAC)
IDR4,950,598.22 -
3/8" 2-WAY SS SOLENOID VALVE (9WDC)
IDR5,027,167.92 -
3WAY NC SOLENOID VALVE,G1/4 PORT 230VAC
IDR1,792,255.43 -
CHEMICAL VALVE, BASE MOUNTED, 3 PORT
IDR1,051,102.69 -
COIL 30MM H D10 220V AC11VA
IDR348,129.91 -
COIL.22MM H D10 220V AC7,5VA
IDR200,654.57 -
COIL.30MM H D10 110V AC11VA
IDR348,129.91 -
ENERGY SAVING SOLENOID VALVE 15 MM
IDR1,542,722.12 -
Burkert Solenoid Valve 125348, 3 port(s) , NC, 24 V dc, 1/4in
IDR1,734,565.93 -
Burkert Solenoid Valve 125333, 3 port(s) , NC, 24 V dc, 1/8in
IDR1,406,155.34 -
LVM10/100, 2/3 PORT SOLENOID VALVE FOR C
IDR1,702,784.26 -
LVM10/100, 2/3 PORT SOLENOID VALVE FOR C
IDR1,207,913.24 -
RS PRO Solenoid Valve, 2 port(s) , NC, 3/4in
IDR2,379,114.98 -
Burkert Solenoid Valve 138049, 3 port(s) , 220 V ac, 1/4in
IDR2,183,809.80 -
EMERSON – ASCO Solenoid Valve E210D002SCA2, 2 port(s) , NC, 24 V ac, 1/2in
IDR3,604,544.85 -
EMERSON – ASCO Solenoid Valve SCG256A404VMS 230/50, 2 port(s) , NC, 230 V ac, 1/4in
IDR2,794,584.27 -
SOLENOID VALVE
IDR1,421,679.06