Solenoid Valves
Solenoid valves are electromechanically operated valves and are used to control the rate of flow in fluid or air powered systems and are quite often just referred to as just ‘solenoids’. With automatic operation, solenoid valves are incredibly useful to engineers as they remove the need to manually operate valves. Solenoid valves are most commonly found in fluidics, fluid power pneumatic and hydraulic systems. They are normally constructed from robust materials such as stainless steel, aluminium, brass or plastic. You can learn more in our comprehensive solenoid valves guide.Uses of Solenoid Valves:Solenoid valves are versatile and can be used to distribute fluids, mix fluids, shut off fluids or release them. Solenoid valves can be used with fluid power pneumatic and hydraulic systems to control larger industrial valves, fluid power motors or cylinders. They can even be found in domestic appliances within the home, such as dishwashers or washing machines. The valve can control the water entering the device.BenefitsAutomatic operationFast switching abilityInstant reaction timeSafe switchingHighly reliableCan lead to a reduction of energy usage compared to a direct acting valve
-
2 PORT SOLENOID VALVE, 1/4", 230VAC, NBR
IDR750,068.39 -
2 PORT SOLENOID VALVE, 1/4", 24VDC, NBR
IDR969,498.27 -
2 PORT SOLENOID VALVE, 1/8", 24VDC, NBR
IDR593,048.06 -
2 PORT SOLENOID VALVE, 3/8", 24VDC, NBR
IDR1,077,849.64 -
2 PORT SOLENOID VALVE, 6MM, 24VDC, NBR
IDR571,021.16 -
2 PORT SOLENOID VALVE, S/S, G3/8, 230V
IDR3,809,395.02 -
2 WAY, SOLENOID VALVE, 1/8, N/C, 12VDC
IDR520,464.18 -
3 PORT SOL VALVE FOR WATER/AIR 24VDC 1/4
IDR781,954.95 -
3 PORT SOL VALVE FOR WATER/AIR 24VDC 1/8
IDR458,054.63 -
3 PORT VALVE. 230VAC. 1/4" BSP. FKM
IDR1,566,427.26 -
3 PORT VALVE. 24VDC. 1/8" BSP. NBR
IDR971,596.07 -
3/2 COMPACT SOLENOID VALVE, 12VDC, M5
IDR455,537.27 -
3/2 COMPACT SOLENOID VALVE, 24VDC, 1/8"
IDR1,417,168.79 -
CHEMICAL VALVE, BASE MOUNTED, 3 PORT
IDR1,051,102.69 -
SMC Solenoid Valve VXED2140-04F-5DO1, 2 port(s) , NC, 24 V dc, 1/2in
IDR1,542,722.12 -
LVM10/100, 2/3 PORT SOLENOID VALVE FOR C
IDR1,702,784.26 -
LVM10/100, 2/3 PORT SOLENOID VALVE FOR C
IDR1,207,913.24 -
VDW, COMPACT SOLENOID VALVE, 2 PORT, 1/8
IDR868,803.87 -
VDW, COMPACT SOLENOID VALVE, 2 PORT, M5
IDR550,357.83