Solenoid Valves
Solenoid valves are electromechanically operated valves and are used to control the rate of flow in fluid or air powered systems and are quite often just referred to as just ‘solenoids’. With automatic operation, solenoid valves are incredibly useful to engineers as they remove the need to manually operate valves. Solenoid valves are most commonly found in fluidics, fluid power pneumatic and hydraulic systems. They are normally constructed from robust materials such as stainless steel, aluminium, brass or plastic. You can learn more in our comprehensive solenoid valves guide.Uses of Solenoid Valves:Solenoid valves are versatile and can be used to distribute fluids, mix fluids, shut off fluids or release them. Solenoid valves can be used with fluid power pneumatic and hydraulic systems to control larger industrial valves, fluid power motors or cylinders. They can even be found in domestic appliances within the home, such as dishwashers or washing machines. The valve can control the water entering the device.BenefitsAutomatic operationFast switching abilityInstant reaction timeSafe switchingHighly reliableCan lead to a reduction of energy usage compared to a direct acting valve
-
1" 2-WAY SS SOLENOID VALVE (8WAC)
IDR6,958,192.82 -
1" SOL VALVE 25MM ORIFICE 230VAC
IDR4,511,843.35 -
1" SOL VALVE 25MM ORIFICE 230VAC
IDR3,790,829.49 -
1" SOL VALVE 25MM ORIFICE 24VDC
IDR3,790,829.49 -
1/2" BSP,BRASS,6,0MM ORIFICE, 0 - 4 BAR
IDR4,594,286.89 -
1/2" SOLENOID VALVE 10 MM ORIFICE 24VDC
IDR1,663,765.18 -
1/2" SOLENOID VALVE 13 MM ORIFICE 230VAC
IDR2,091,296.82 -
1/2" SS SOL VALVE 13MM ORIFICE 24VDC
IDR5,253,520.54 -
1/8" BSP,SS,1,2MM ORIFICE, 0 - 8 BAR
IDR3,440,601.78 -
1/8IN 2/2 WATER&STEM SOLENOID VALVE,230V
IDR1,732,153.46 -
2 PORT SOLENOID VALVE, 1/4", 230VAC, NBR
IDR750,068.39 -
2 PORT SOLENOID VALVE, 1/4", 24VDC, NBR
IDR969,498.27 -
2 PORT SOLENOID VALVE, 1/8", 24VDC, NBR
IDR593,048.06 -
2 PORT SOLENOID VALVE, 3/8", 24VDC, NBR
IDR1,077,849.64 -
2 PORT SOLENOID VALVE, 6MM, 24VDC, NBR
IDR571,021.16 -
2 PORT SOLENOID VALVE, S/S, G3/8, 230V
IDR3,809,395.02 -
2 WAY WATER SOLENOID VALVE,12VDC/24VAC
IDR414,839.95 -
2 WAY, SOLENOID VALVE, 1/8, N/C, 12VDC
IDR520,464.18 -
2" SOLENOID VALVE 40 MM ORIFICE 230VAC
IDR7,622,041.63 -
2/2 WAY SOLENOID VALVE 230VAC, G1/2
IDR3,561,225.28 -
2/2 WAY SOLENOID VALVE, NC, G1/4", 1MM
IDR1,573,350.00 -
-19.60%
2/2 WAY SOLENOID VALVE,1/8IN PORT 24VDC
IDR1,098,303.19IDR875,726.61 -
2/2 WAY SOLENOID VALVE,G1/4 PORT 24VDC
IDR2,053,641.31 -
2WAY SERVO ASSISTED SOLENOID VALVE,24VDC
IDR3,103,799.99