Thread Repair Kits
Thread repair inserts are formed from high-quality stainless-steel wire with a diamond-shaped cross-section, wound to the shape of a spring thread. They provide a permanent and wear-resistant thread in the parent material that is generally stronger than the original thread. The inserts are designed to be greater in diameter than the tapped hole and compress as they are installed.RS Components offer a selection of thread repair inserts from industry-leading brands including Bollhoff, Recoil, Keenserts, and of course RS PRO. Our fastenings are available in a variety of thread sizes, drill sizes, and thread lengths to suit every repair application.How do you install it?DrillDrill to clear out the damaged thread id required.TapUse a thread insert tap to match the size of the bolt.InstallWind insert in with light downward pressure until 1/4 to 1/2 turn below the surface, driving tang towards the bottom of the hole.Remove TangRemove tool and sit back on top of the tang. Tap down sharply. Do not try to twist tang off. For sparkplug and large fine thread inserts, use long-nose pliers and pull tang out.What are the key features?SizeThread lengthLocking torqueWhat different types are there?Free running inserts that provide a standard female thread.Locking inserts provide a locking function for the female thread when the fasteners installed.Metric, UNF, and UNC threads.Which application would you use it?Automotive.Industrial Electronics.Consumer Electronics.Aerospace – Avionics, Engines, Airframe.Ship Building.Defense.Power Generation.Transport.
-
INDUSTRIAL THREAD REPAIR KIT
IDR5,120,415.13 -
METRIC THREAD REPAIR KIT,M16
IDR1,684,533.40 -
RECOIL(TM) INDUSTRIAL THREAD REPAIR KIT
IDR4,011,203.38 -
THREAD REPAIR KIT,1/2 UNC
IDR892,089.45 -
THREAD REPAIR KIT,1/4 UNC
IDR728,041.49 -
THREAD REPAIR KIT,1/4 UNF
IDR828,211.44 -
THREAD REPAIR KIT,3/8 UNC
IDR1,087,289.74 -
THREAD REPAIR KIT,3/8 UNF
IDR885,796.05 -
THREAD REPAIR KIT,5/16 UNC
IDR692,169.11 -
THREAD REPAIR KIT,5/16 UNF
IDR828,211.44 -
THREAD REPAIR KIT,M10X1.5
IDR887,788.96 -
THREAD REPAIR KIT,M12X1.75
IDR1,016,279.21 -
THREAD REPAIR KIT,M3X0.5
IDR1,074,807.83 -
THREAD REPAIR KIT,M4X0.7
IDR852,545.92 -
THREAD REPAIR KIT,M5X0.8
IDR712,517.77 -
THREAD REPAIR KIT,M6X1
IDR828,001.66 -
THREAD REPAIR KIT,M8X1.25
IDR727,412.15 -
THREAD REPLACEMENT INSERT,1/4 UNC
IDR148,419.35Bag (1 Bag of 10) -
THREAD REPLACEMENT INSERT,M10X1.25MM
IDR285,615.47Bag (1 Bag of 10) -
THREAD REPLACEMENT INSERT,M10X1.5MM
IDR47,724.95Bag (1 Bag of 10) -
THREAD REPLACEMENT INSERT,M12X1.75MM
IDR55,591.70Bag (1 Bag of 10) -
THREAD REPLACEMENT INSERT,M16X2MM
IDR208,206.65Bag (1 Bag of 10) -
THREAD REPLACEMENT INSERT,M20X2.5MM
IDR601,963.71Bag (1 Bag of 10) -
THREAD REPLACEMENT INSERT,M3X0.5MM
IDR101,953.08Bag (1 Bag of 10)