Thread Repair Kits
Thread repair inserts are formed from high-quality stainless-steel wire with a diamond-shaped cross-section, wound to the shape of a spring thread. They provide a permanent and wear-resistant thread in the parent material that is generally stronger than the original thread. The inserts are designed to be greater in diameter than the tapped hole and compress as they are installed.RS Components offer a selection of thread repair inserts from industry-leading brands including Bollhoff, Recoil, Keenserts, and of course RS PRO. Our fastenings are available in a variety of thread sizes, drill sizes, and thread lengths to suit every repair application.How do you install it?DrillDrill to clear out the damaged thread id required.TapUse a thread insert tap to match the size of the bolt.InstallWind insert in with light downward pressure until 1/4 to 1/2 turn below the surface, driving tang towards the bottom of the hole.Remove TangRemove tool and sit back on top of the tang. Tap down sharply. Do not try to twist tang off. For sparkplug and large fine thread inserts, use long-nose pliers and pull tang out.What are the key features?SizeThread lengthLocking torqueWhat different types are there?Free running inserts that provide a standard female thread.Locking inserts provide a locking function for the female thread when the fasteners installed.Metric, UNF, and UNC threads.Which application would you use it?Automotive.Industrial Electronics.Consumer Electronics.Aerospace – Avionics, Engines, Airframe.Ship Building.Defense.Power Generation.Transport.
-
METRIC THREAD REPAIR KIT,M16
IDR2,149,825.44 -
METRIC THREAD REPAIR KIT,M2,5-M6
IDR6,415,596.85 -
METRIC THREAD REPAIR KIT,M20
IDR2,510,332.37 -
METRIC THREAD REPAIR KIT,M3
IDR1,453,041.17 -
METRIC THREAD REPAIR KIT,M4
IDR1,409,931.38 -
METRIC THREAD REPAIR KIT,M4-M10
IDR5,263,170.42 -
METRIC THREAD REPAIR KIT,M5
IDR1,409,931.38 -
METRIC THREAD REPAIR KIT,M5-M12
IDR10,470,329.58 -
METRIC THREAD REPAIR KIT,M6
IDR1,535,170.04 -
METRIC THREAD REPAIR KIT,M8
IDR2,248,212.26 -
THREAD REPLACEMENT INSERT,M10X15
IDR49,088.52Pack (1 Pack of 10) -
THREAD REPLACEMENT INSERT,M10X20
IDR73,632.78Pack (1 Pack of 10) -
THREAD REPLACEMENT INSERT,M12X24
IDR116,008.34Pack (1 Pack of 10) -
THREAD REPLACEMENT INSERT,M16X32
IDR172,544.05Pack (1 Pack of 10) -
THREAD REPLACEMENT INSERT,M2,5X3,75
IDR107,302.47Pack (1 Pack of 20) -
THREAD REPLACEMENT INSERT,M2,5X5
IDR126,182.67Pack (1 Pack of 20) -
THREAD REPLACEMENT INSERT,M20X20
IDR261,385.88Pack (1 Pack of 10) -
THREAD REPLACEMENT INSERT,M3X3
IDR93,981.44Pack (1 Pack of 20) -
THREAD REPLACEMENT INSERT,M3X4,5
IDR112,756.75Pack (1 Pack of 20) -
THREAD REPLACEMENT INSERT,M3X6
IDR103,841.10Pack (1 Pack of 20) -
THREAD REPLACEMENT INSERT,M4X6
IDR72,688.77Pack (1 Pack of 20) -
THREAD REPLACEMENT INSERT,M4X8
IDR93,981.44Pack (1 Pack of 20) -
THREAD REPLACEMENT INSERT,M5X10
IDR103,945.99Pack (1 Pack of 20) -
THREAD REPLACEMENT INSERT,M5X5
IDR83,807.11Pack (1 Pack of 20)