Hand Reamer Bits
Punch sets are ideal for punching neat holes in a variety of materials. Whether in textiles, woodworking or metalworking, a set of punch tools allows the operator to drive objects into the material, or form an impression on a workpiece. Sharp at one end, and hardened and flat at the other, a punch can be used with a hammer to achieve the desired results.The RS range of punch sets includes several different types to suit your needs, from our own brand RS PRO and also well-known brands such as Bahco, Stanley, Gedore and Facom to name a few:Centre Punch- A common type of punch with a semi blunted end. This is typically used to mark a centre for drilling in a piece. By creating a small recess for the drill bit to rest in, the drill is assured a greater chance of staying on course.Drift Punch – Sometimes referred to as a pokey, this punching tool is often used for enlarging previously made holes. It can also be used for aligning holes prior to bolting.Parallel Pin Punch – A parallel pin punch is often employed to remove pins from mechanical assemblies. When a pin is too tight to remove by hand, the correctly sized parallel pin punch can be employed to drive it loose.Spring Pin Punch – Spring pin punches are used for removing roll pins, a type of mechanical fastener. For this reason, spring pin punches are also called roll pin punches and are specially shaped to remove roll pins without causing damage or becoming jammed.Wad Punch – Have interchangeable heads and are used to cut accurate circles into textile materials. They can even be used on thin metal to make washers.Anti-Vibration – With a shock-absorbing rubber handle, this punch not only offers the user maximum safety and comfort but also prevents clipping.
-
B100 HSS SS HND REAMER DIN206 1/4IN
IDR585,391.09 -
B100 HSS SS HND REAMER DIN206 1/8IN
IDR564,308.20 -
B100 HSS SS HND REAMER DIN206 3/16IN
IDR649,373.99 -
B100 HSS SS HND REAMER DIN206 3/8IN
IDR706,643.93 -
B100 HSS SS HND REAMER DIN206 5/16IN
IDR602,907.72 -
B903 HSS HND TPIN REAMER DIN9 1.5MM
IDR1,326,753.61 -
B903 HSS HND TPIN REAMER DIN9 12.0MM
IDR2,524,387.63 -
HSS SPIRAL FLUTE HAND REAMER,10MM DIA
IDR751,536.85 -
HSS SPIRAL FLUTE HAND REAMER,12MM DIA
IDR899,536.64 -
HSS SPIRAL FLUTE HAND REAMER,2MM DIA
IDR754,159.10 -
HSS SPIRAL FLUTE HAND REAMER,3MM DIA
IDR640,038.78 -
HSS SPIRAL FLUTE HAND REAMER,4MM DIA
IDR530,953.18 -
HSS SPIRAL FLUTE HAND REAMER,5MM DIA
IDR535,987.90 -
HSS SPIRAL FLUTE HAND REAMER,6MM DIA
IDR596,194.76 -
HSS SPIRAL FLUTE HAND REAMER,7MM DIA
IDR697,728.28 -
HSS SPIRAL FLUTE HAND REAMER,8MM DIA
IDR624,724.84 -
HSS SPIRAL FLUTE HAND REAMER,9MM DIA
IDR867,545.19 -
HSS TAPER PIN REAMER,3MM DIA
IDR810,485.03 -
HSS TAPER PIN REAMER,4MM DIA
IDR902,158.89