Spanners & Sockets Sets
Socket wrenches are used to fasten or loosen fastenings in a similar way to spanners and wrenches, but their differences in design and functionality allow them to deliver more torque than other hand tools. Socket wrenches can also be used for a longer period without fatigue, especially when they are designed with an ergonomic, sturdy grip that guarantees safe and comfortable operation. You can learn more in our complete socket wrenches guide.By employing the use of sockets and an internal ratchet system to assist in the turning of rotary fastenings such as nuts and bolts, socket wrenches eliminate the need to remove and adjust the tool after every turn. With a switch lever to active a quick change of direction, socket wrenches are incredibly versatile tools that are used across a spectrum of industries and applications. A quick-release system also means that the sockets can be changed quickly and easily between different fastenings, rather than having to locate a different tool.Our range of socket wrenches features products from leading brands such as Bahco, Facom, Gear Wrench, Stahlwille, Stanley, Gedore and RS PRO.What drive sizes and shapes are available?Our selection of socket wrenches features a wide variety of imperial and metric drive sizes, with square and hex drive shapes available. From 1/4in to 3/4in and 6mm to 32mm, we’re sure to have the drive size you’re looking for.Popular sizes include 1/2in, 1/4in, 3/8in, 8mm, 10mm and 15mm.How do they work?The handle of the socket provides the leverage to turn the nut or bolt to loosen or tighten. A square-shaped projection at the top of the handle accommodates the socket. Handles come in various lengths, with the most common being around 8 in.The ratchet mechanism within the wrench keeps the grip on the socket tight when turned in the right direction, turning the socket and therefore the fastening underneath it. When the handle is turned in the other direction, the grip on the socket is loosened and allows the handle to be readjusted while remaining attached to the socket, rather than lifting the tool away and reattaching. This allows for a quicker completion of the job as contact with the socket and fastening is maintained throughout.Typical ApplicationsSocket wrenches are commonly used by professionals in a variety of industries, including car mechanics, engineers, builders, and DIY enthusiasts.
-
1/2'' RATCHET TELESCOPIC HANDLE
IDR1,846,168.89 -
1/4 INCH DRIVE EXTENSION 55 MM
IDR224,569.49 -
1/4 INCH DRIVE FLEXIBLE EXTENSION 150 MM
IDR393,127.72 -
1/4 INCH DRIVE SOCKET ADAPTOR
IDR223,940.15 -
1/4 INCH SOCKET ADAPTOR
IDR234,429.15 -
1/4 INCH SOCKET HOLDER 50 MM
IDR339,528.93 -
1/4 TO 3/8 INCH COUPLER
IDR242,505.68 -
1/4IN (6.35MM) SPRING CLIP BIT HOLDER
IDR213,136.48 -
1/4IN SQ DRIVE LOCKING EXTENSION,150MM
IDR502,318.21 -
1/4IN SQUARE DRIVE RATCHET HEAD 9X12MM
IDR2,059,095.59 -
10 COMBINATION SPANNER SET 467F
IDR5,687,345.58 -
105MM SHORT RATCHETING TAP WRENCH
IDR1,027,922.00 -
16 PIECE COMBINATION SPANNER SET
IDR2,608,614.30 -
16 PIECE OPEN ENDED SPANNER SET
IDR4,235,038.64 -
2 COMBINATION SPANNER CUATRO 64C,J2PB
IDR1,633,347.08 -
3/4" DUSTPROOF RATCHET
IDR3,266,064.82 -
3/8 TO 1/2 INCH COUPLER
IDR306,593.47 -
3/8 TO 1/4 INCH COUPLER
IDR345,192.99 -
3/8IN SOCKET HOLDER
IDR282,573.66 -
35MM ADJUSTABLE WRENCH
IDR697,728.28 -
440 SERIES COMBI WRENCH SET 8-24MM
IDR2,537,289.10 -
50MM ADJUSTABLE WRENCH
IDR660,702.11 -
8 TORX KEYS SET
IDR1,947,282.85 -
AUGMENTATEUR IMPACT 1/2' - 1/2' A 3/4'
IDR710,105.30