Sockets
Sockets are normally made from steel and are used with ratchet handles of various sizes. Combined together they provide more torque leverage than a spanner helping you to tighten or remove nuts & bolts.Unlike regular sockets, impact sockets have a hardened carbonized surface, also known as heat-treated or drop forged. This allows an impact socket to manage torque impact changes. Non-impact (standard) sockets will bend or break when used with an impact tool and this can be dangerous and cause injuries.Socket TypesHex is an abbreviation of Hexagonal and there are two types of Hex socket; 6-point and 12-point. A hex socket will fit naturally around a six-sided nut or bolt. A 12-point socket also fits around a hex bolt and this is also known as a bi-hex or double hex socket. A double hex provides more flexibility in confined spaces.Deep sockets, also known as deep dive sockets. The difference is they are longer than standard sockets and provide added accessibility in limited space and hard to reach parts.Insulated sockets are safe to work on live equipment up to 1000 V. Typically used by electricians and maintenance engineersN/li>What are they made from?Chrome vanadiumBeryllium copperAluminium bronzeSteelPopular drive sizes 1/4 in, 1/2 in, 3/4, & 1 inApplicationsSockets are typically used in:Garages and WorkshopsCivil EngineeringMarine MaintenanceAerospace Industry
-
3/8 IN SQ DRIVE SOCKET, 19MM
IDR182,508.60 -
3/8" DRIVE 15MM SOCKET
IDR55,591.70 -
3/8DR X 1/2" DEEP SKT BI-HEX
IDR503,681.78 -
STAHLWILLE 10mm Hex Socket With 3/8 in Drive , Length 52 mm
IDR347,185.90 -
3/8DR X 15MM SOCKET BI-HEX
IDR232,436.24 -
3/8DR X 3/8" SOCKET BI-HEX
IDR227,716.19 -
3/8DR X 5/16" INHEX SOCKET
IDR469,592.53 -
3/8DR X 5MM INHEX-SOCKET
IDR393,966.84 -
3/8DR X 6MM INHEX-SOCKET
IDR311,523.30 -
3/8DR X 8MM INHEX-SOCKET
IDR356,626.00 -
3/8DR X 9/16" SOCKET BI-HEX
IDR232,855.80 -
3/8DRX 16MM SOCKET EX DP BIHEX
IDR499,276.40 -
Wera 17mm Hex Socket With 1/2 in Drive , Length 60 mm
IDR260,651.65 -
Wera 14mm Hex Socket With 1/2 in Drive , Length 60 mm
IDR206,738.19 -
8790FA SHALLOW SOCKET 1/4" DRIVE 5MM
IDR77,618.60 -
Wera 18mm Hex Socket With 3/8 in Drive , Length 30 mm
IDR147,370.45 -
Wera 20mm Hex Socket With 3/8 in Drive , Length 30 mm
IDR134,154.31 -
Wera 22mm Hex Socket With 1/2 in Drive , Length 37 mm
IDR164,362.63 -
SKF 52mm Axial Lock Nut Socket With 1/2 in Drive , Length 58 mm
IDR1,839,770.60 -
DOUBLE-HEX SOCKET, METRIC 1/2IN 10MM
IDR132,056.51 -
INSULATED SOCKETS 1/2" SQ. DRIVE 28MM
IDR456,166.61 -
LOCK SOCKET SET 1/2", 6K
IDR116,952.35 -
LONG SOCKET 1/2"
IDR356,206.44 -
SOCKET 1/2 INCH DR 6MM HEX BIT
IDR262,015.22