Sockets
Sockets are normally made from steel and are used with ratchet handles of various sizes. Combined together they provide more torque leverage than a spanner helping you to tighten or remove nuts & bolts.Unlike regular sockets, impact sockets have a hardened carbonized surface, also known as heat-treated or drop forged. This allows an impact socket to manage torque impact changes. Non-impact (standard) sockets will bend or break when used with an impact tool and this can be dangerous and cause injuries.Socket TypesHex is an abbreviation of Hexagonal and there are two types of Hex socket; 6-point and 12-point. A hex socket will fit naturally around a six-sided nut or bolt. A 12-point socket also fits around a hex bolt and this is also known as a bi-hex or double hex socket. A double hex provides more flexibility in confined spaces.Deep sockets, also known as deep dive sockets. The difference is they are longer than standard sockets and provide added accessibility in limited space and hard to reach parts.Insulated sockets are safe to work on live equipment up to 1000 V. Typically used by electricians and maintenance engineersN/li>What are they made from?Chrome vanadiumBeryllium copperAluminium bronzeSteelPopular drive sizes 1/4 in, 1/2 in, 3/4, & 1 inApplicationsSockets are typically used in:Garages and WorkshopsCivil EngineeringMarine MaintenanceAerospace Industry
-
1/2 DR.6-POINT SOCKET-20 MM
IDR71,534.98 -
1/2 DR.6-POINT SOCKET-22 MM
IDR78,877.28 -
1/2 DR.HEXAGON SOCKET BIT/SHORT TYPE-14
IDR119,889.27 -
1/2 DR.TORX SOCKET BIT-T45/SHORT TYPE
IDR98,701.49 -
1/2 DR.TORX SOCKET BIT-T55/SHORT TYPE
IDR99,750.39 -
1/2" 12 POINT STANDARD SOCKET 18MM
IDR53,913.46 -
Expert by Facom 19mm Bi-Hex Socket With 1/2 in Drive , Length 79 mm
IDR121,357.73 -
1/2DR X 17MM INHEX SOCKET
IDR464,767.59 -
1/2DR X 21MM HEX SOCKET
IDR266,105.93 -
1/2DR X 6MM INHEX SOCKET
IDR351,801.06 -
1/2DR X 7MM INHEX SOCKET
IDR311,313.52 -
1/2DR X 8MM INHEX SOCKET
IDR339,424.04 -
1/2IN SQ DRIVE,SOCKET,15/16IN A/F
IDR213,451.15 -
1/4 12-POINT SOCKET 10 MM
IDR93,456.99 -
1/4 DR.6-POINT DEEP SOCKET-13 MM
IDR57,794.39 -
1/4 DR.6-POINT SOCKET-10 MM
IDR25,068.71 -
1/4 DR.6-POINT SOCKET-13 MM
IDR34,089.25 -
1/4 DR.6-POINT SOCKET-4 MM
IDR23,285.58 -
1/4 DR.6-POINT SOCKET-7 MM
IDR24,649.15 -
1/4 DR.6-POINT SOCKET-8 MM
IDR24,649.15 -
1/4 DR.TORX SOCKET BIT-T30
IDR36,501.72 -
1/4 IN SQ DRIVE,5.5MM SOCKET
IDR114,959.44 -
1/4" 6 PT LONG-REACH SOCKET 11MM
IDR57,899.28 -
1/4" 6 PT LONG-REACH SOCKET 5MM
IDR57,899.28