Non-Impact Sockets
Sockets are normally made from steel and are used with ratchet handles of various sizes. Combined together they provide more torque leverage than a spanner helping you to tighten or remove nuts & bolts.Unlike regular sockets, impact sockets have a hardened carbonized surface, also known as heat-treated or drop forged. This allows an impact socket to manage torque impact changes. Non-impact (standard) sockets will bend or break when used with an impact tool and this can be dangerous and cause injuries.Socket TypesHex is an abbreviation of Hexagonal and there are two types of Hex socket; 6-point and 12-point. A hex socket will fit naturally around a six-sided nut or bolt. A 12-point socket also fits around a hex bolt and this is also known as a bi-hex or double hex socket. A double hex provides more flexibility in confined spaces.Deep sockets, also known as deep dive sockets. The difference is they are longer than standard sockets and provide added accessibility in limited space and hard to reach parts.Insulated sockets are safe to work on live equipment up to 1000 V. Typically used by electricians and maintenance engineersN/li>What are they made from?Chrome vanadiumBeryllium copperAluminium bronzeSteelPopular drive sizes 1/4 in, 1/2 in, 3/4, & 1 inApplicationsSockets are typically used in:Garages and WorkshopsCivil EngineeringMarine MaintenanceAerospace Industry
-
SOCKET 1/2IN 13 MM
IDR171,180.48 -
SOCKET 1/2IN 15 MM
IDR191,529.14 -
SOCKET 1/2IN 16 MM
IDR188,067.77 -
SOCKET 1/2IN 19 MM
IDR194,780.73 -
SOCKET 1/2IN 24 MM
IDR246,911.06 -
SOCKET 1/2IN 30 MM
IDR334,599.10 -
SOCKET 1/2IN 32 MM
IDR309,215.72 -
SOCKET 1/2IN 36 MM
IDR466,970.28 -
SOCKET 1/2IN 8 MM
IDR206,003.96 -
SOCKET 1/4IN 13 MM
IDR143,174.85 -
SOCKET 3/8IN 19 MM
IDR193,836.72