Non-Impact Sockets
Sockets are normally made from steel and are used with ratchet handles of various sizes. Combined together they provide more torque leverage than a spanner helping you to tighten or remove nuts & bolts.Unlike regular sockets, impact sockets have a hardened carbonized surface, also known as heat-treated or drop forged. This allows an impact socket to manage torque impact changes. Non-impact (standard) sockets will bend or break when used with an impact tool and this can be dangerous and cause injuries.Socket TypesHex is an abbreviation of Hexagonal and there are two types of Hex socket; 6-point and 12-point. A hex socket will fit naturally around a six-sided nut or bolt. A 12-point socket also fits around a hex bolt and this is also known as a bi-hex or double hex socket. A double hex provides more flexibility in confined spaces.Deep sockets, also known as deep dive sockets. The difference is they are longer than standard sockets and provide added accessibility in limited space and hard to reach parts.Insulated sockets are safe to work on live equipment up to 1000 V. Typically used by electricians and maintenance engineersN/li>What are they made from?Chrome vanadiumBeryllium copperAluminium bronzeSteelPopular drive sizes 1/4 in, 1/2 in, 3/4, & 1 inApplicationsSockets are typically used in:Garages and WorkshopsCivil EngineeringMarine MaintenanceAerospace Industry
-
1/2 DR.6-POINT SOCKET-30 MM
IDR153,139.40 -
1/2 DR.HEXAGON SOCKET BIT/LONG TYPE-8 MM
IDR104,365.55 -
1/2 DRIVE BI HEX SOCKET LONG SERIES 13MM
IDR322,117.19 -
1/2 DRIVE BI HEX SOCKET LONG SERIES 14MM
IDR336,172.45 -
1/2 DRIVE BI HEX SOCKET LONG SERIES 17MM
IDR365,541.65 -
1/2 DRIVE BI HEX SOCKET LONG SERIES 24MM
IDR468,333.85 -
1/2" DRIVE 10MM SOCKET
IDR61,150.87 -
1/2" DRIVE 12MM SOCKET
IDR65,661.14 -
1/2" DRIVE 13MM SOCKET
IDR69,332.29 -
1/2" DRIVE 14MM SOCKET
IDR65,661.14 -
1/2" DRIVE 16MM SOCKET
IDR67,444.27 -
1/2" DRIVE 17MM SOCKET
IDR81,709.31 -
1/2" DRIVE 18MM SOCKET
IDR80,135.96 -
1/2" DRIVE 19MM SOCKET
IDR98,596.60 -
1/2" DRIVE 22MM SOCKET
IDR101,113.96 -
RS PRO 8mm Bi-Hex Socket With 1/2 in Drive
IDR65,661.14 -
1/2" DRIVE 9MM SOCKET
IDR69,332.29 -
1/2"" DRIVE BI HEX SOCKET 26MM
IDR199,815.45 -
1/2"" DRIVE BI HEX SOCKET 27MM
IDR224,464.60 -
1/2"" DRIVE BI HEX SOCKET 28MM
IDR230,128.66 -
1/2"" DRIVE BI HEX SOCKET 29MM
IDR232,750.91 -
1/2"" DRIVE BI HEX SOCKET 32MM
IDR260,861.43 -
-10.00%
1/2"" DRIVE BI HEX SOCKET 36MM
IDR621,892.81IDR432,881.03 -
1/2"DRIVE 24MM SOCKET
IDR103,736.21