Combination Spanners
Spanners are one of the most common hand tools found in any tool bag, box or kit and are used for fastening and loosening nuts or bolt heads with a hexagonal shape. They are typically made from hardened chrome vanadium steel or beryllium copper, and the most common types can comprise of a ring-style spanner on one end and an open jaw spanner on the other (a combination spanner), or two open jaw ends (an open-ended spanner).The ring end recess, if present, is generally a six-point or twelve-point opening and sometimes offers a ratchet mechanism that helps apply maximum force with minimal user effort. This will most likely match the size of the open jaw end, but always check each tool. The open jaw is typically offset by 15 degrees to allow for a greater freedom of movement during operation, which also allows a higher torque force to be applied to help turn the chosen fastening.Spanners are available in a variety of metric (mm) and imperial (in) sizes to allow for greater functionality across a wider range of applications. Our range includes products from leading brands such as Bahco, Facom, Ega-Master, Stanley, Wera & RS PRO.How do spanners work?In the case of open jaw spanners, these tools work by holding the opposite sides of a nut or bolt to channel the physical movement of the user, applying torque force to the fastening so that it can be turned. The same rules apply to ring-style spanners, the only difference being that the ring fully encases the fastening rather than applying force to opposite sides. Depending on the material they are made from, spanners can often withstand large amounts of torque being applied to stubborn fasteners.Type of spannersCombination Spanners – A combination spanner will have the open jaw spanner on one end and the ring-style spanner on the other.Open Ended Spanners – As the name suggests, these tools have an open jaw at each end, however they often differ in size.Ratchet Spanners – Ratchet spanners allow the angle of the tool to be adjusted by the user without removing it from the fastening. Also known as socket wrenches: view our range in our socket wrenches section.Ring Spanners – Ring-style spanners have enclosed openings to grip the complete fastening rather than just opposite sides. Double ended ring spanners often have offset handles to improve access to nuts and bolts.C Spanners – Also known as hook spanners, these are high-quality tools designed to loosen retaining rings and adjusting chains. View our range of C Spanners hereWho uses spanners?Spanners are used across many industries, including:AutomotiveAerospaceConstructionManufacturingDIY
-
CLE MIXTE COURTE 12 PANS 7 MM
IDR230,233.55 -
CLE MIXTE OGV 9/16'
IDR243,659.47 -
COMBINATION SPANNER 10MM
IDR113,910.54 -
COMBINATION SPANNER 11MM
IDR183,347.72 -
COMBINATION SPANNER 12MM
IDR158,593.68 -
COMBINATION SPANNER 13MM
IDR631,018.24 -
COMBINATION SPANNER 14MM
IDR184,921.07 -
COMBINATION SPANNER 15MM
IDR191,529.14 -
COMBINATION SPANNER 17MM
IDR243,449.69 -
COMBINATION SPANNER 18MM
IDR227,401.52 -
COMBINATION SPANNER 19MM
IDR297,887.60 -
COMBINATION SPANNER 20MM
IDR243,239.91 -
COMBINATION SPANNER 21MM
IDR331,557.29 -
COMBINATION SPANNER 24MM
IDR408,022.10 -
COMBINATION SPANNER 25MM
IDR382,953.39 -
COMBINATION SPANNER 26MM
IDR433,929.93 -
COMBINATION SPANNER 27MM
IDR505,989.36 -
COMBINATION SPANNER 28MM
IDR514,590.34 -
Facom Satin Chrome Combination Spanner, 29 mm
IDR591,684.49 -
COMBINATION SPANNER 30MM
IDR526,547.80 -
Facom Satin Chrome Combination Spanner, 32 mm
IDR811,743.71 -
-40.00%
COMBINATION SPANNER 5.5MM
IDR124,084.87IDR92,198.31 -
COMBINATION SPANNER 5MM
IDR155,551.87 -
COMBINATION SPANNER 6MM
IDR129,748.93