Soldering Irons
Soldering iron tips transfer heat from a soldering iron into solder so that it melts and can flow into the joint between two components or workpieces. They’re also sometimes referred to as ‘bits’.To protect your soldering iron tips, you should tin your tip before and after soldering to create a protective layer between the air and the soldering iron tip. Tinning prevents oxidisation and allows for a more efficient heat transfer.Optimal operating temperaturePutting your soldering tips through excessive temperatures will shorten their lifespan. The temperature of the tip will decrease as the soldering iron is used more. There is the temptation to increase the idle temperature to compensate for this temperature drop – but don’t as this will shorten the life of the soldering iron tip. If you aren’t actively using your soldering iron think about turning it off or setting it to a low ‘idle’ temperature to maximise tip life.How do you clean a soldering iron?To keep your tip in perfect condition you should aim to clean before, during and after use. Before you solder, ensure that you have cleaned the surfaces which are to be soldered with an alcohol wipe.To clean your tips, use either brass wool (less abrasive) or stainless steel wool (more abrasive). Try to avoid using a sponge as doing so rapidly cycles the tip through a hot and cold cycle. Doing this repeatedly will cause metal fatigue and tip failure. Once you have cleaned the tip ensure that you cover the tip with fresh solder so as to present oxidisation.Using fluxWhen metals come into contact with oxygen an oxide layer is formed on the surface of the metal. This oxidisation prevents solder from wetting the joint correctly and impacts the quality of the solder joint. Flux dissolves this oxidisation layer.Reactivating your soldering iron tipsIf a soldering iron tip becomes oxidised it will appear darker in colour and you may not be able to tin it. If your tip is oxidised you can use a tip activator to remove the oxidisation as it will break down the oxide layer. Once cleaned and refreshed tin the tip again to protect it from oxidisation.Soldering iron tip shapesMost soldering irons have interchangeable tips that have slightly different shapes to allow for different tasks or precision levels. For example, conical tips are used for fine electronics work. Other common tip shapes include:bevel (aka hoof)chiselconcavepyramidbent
-
CHISEL TIP-ANTEX50 SOLDERING IRON,2.3MM
IDR473,893.02Pack (1 Pack of 5) -
CHISEL TIP-ANTEX50 SOLDERING IRON,3MM
IDR473,893.02Pack (1 Pack of 5) -
CONICAL CARTRIDGE LONG REACH 0.4MM
IDR364,597.64 -
CONICAL SHARP SOLDERING TIP 0.4X13.7MM
IDR566,091.33 -
DSX 120 DESOLDERING IRON
IDR6,634,502.28 -
ERSA INDEPENDENT 130
IDR3,433,574.15 -
ERSA INDEPENDENT 75
IDR2,372,506.91 -
ERSA INDEPENDENT 75
IDR1,754,809.70 -
ERSA MULTITIP C25/230 0
IDR814,051.29 -
ESD SOLDER HANDLE SHP-1
IDR1,558,455.62 -
Weller 4ETBB-1 2.4 mm Screwdriver Soldering Iron Tip for use with WEP 70
IDR127,546.24 -
ET HL SOLDERING TIP 0.8MM
IDR135,832.55 -
ET OL SOLDERING TIP 0,8MM
IDR121,777.29 -
ETA SCREWDRIVER TIP FOR LR21 IRON,1.6MM
IDR114,959.44 -
Weller ET B 2.4 mm Screwdriver Soldering Iron Tip for use with WEP 70
IDR93,247.21 -
ETF SLOPED ROUND TIP FOR LR21 IRON,1.2MM
IDR104,260.66 -
ETP CONICAL TIP FOR LR21 IRON,0.8MM
IDR147,580.23 -
-50.60%
F7 SPADE TIP FOR TCP SOLDER IRON,1.2MM
IDR117,476.80IDR58,004.17 -
FINE POINT TIP FOR ANTEX50 SOLDERINGIRON
IDR796,744.44Pack (1 Pack of 5) -
FINE TIP - RECHARGEABLE 15W SOLDER IRON
IDR335,438.22 -
GAS SOLDERING IRON KIT AUTO IGNITON
IDR993,727.86 -
GASCAT 120 TOOLKIT
IDR2,839,057.63 -
GASCAT 60 TOOLKIT
IDR1,499,927.00 -
HEATING ELEMENT WSP 80
IDR2,220,731.08