Soldering Irons
Soldering iron tips transfer heat from a soldering iron into solder so that it melts and can flow into the joint between two components or workpieces. They’re also sometimes referred to as ‘bits’.To protect your soldering iron tips, you should tin your tip before and after soldering to create a protective layer between the air and the soldering iron tip. Tinning prevents oxidisation and allows for a more efficient heat transfer.Optimal operating temperaturePutting your soldering tips through excessive temperatures will shorten their lifespan. The temperature of the tip will decrease as the soldering iron is used more. There is the temptation to increase the idle temperature to compensate for this temperature drop – but don’t as this will shorten the life of the soldering iron tip. If you aren’t actively using your soldering iron think about turning it off or setting it to a low ‘idle’ temperature to maximise tip life.How do you clean a soldering iron?To keep your tip in perfect condition you should aim to clean before, during and after use. Before you solder, ensure that you have cleaned the surfaces which are to be soldered with an alcohol wipe.To clean your tips, use either brass wool (less abrasive) or stainless steel wool (more abrasive). Try to avoid using a sponge as doing so rapidly cycles the tip through a hot and cold cycle. Doing this repeatedly will cause metal fatigue and tip failure. Once you have cleaned the tip ensure that you cover the tip with fresh solder so as to present oxidisation.Using fluxWhen metals come into contact with oxygen an oxide layer is formed on the surface of the metal. This oxidisation prevents solder from wetting the joint correctly and impacts the quality of the solder joint. Flux dissolves this oxidisation layer.Reactivating your soldering iron tipsIf a soldering iron tip becomes oxidised it will appear darker in colour and you may not be able to tin it. If your tip is oxidised you can use a tip activator to remove the oxidisation as it will break down the oxide layer. Once cleaned and refreshed tin the tip again to protect it from oxidisation.Soldering iron tip shapesMost soldering irons have interchangeable tips that have slightly different shapes to allow for different tasks or precision levels. For example, conical tips are used for fine electronics work. Other common tip shapes include:bevel (aka hoof)chiselconcavepyramidbent
-
1.6/370C T5A7 SCREW TIP
IDR133,210.30 -
2X STEELWOOL FOR WDC
IDR131,007.61Bag (1 Bag of 2) -
Weller Electric Soldering Iron, 24V, 80W, for use with Silver Series, WSL, WSL2 Soldering Stations
IDR3,248,443.30 -
8100 UDK EXPERT SOLDERING GUN
IDR908,662.07 -
AA7 SCREWDRIVER TIP - W60/61 IRON,1.6MM
IDR114,434.99 -
AA7 SPADE TIP FOR TCP SOLDER IRON,1.6MM
IDR117,476.80 -
BA60 IRON REPLACEMENT BARREL W/LOCKNUT
IDR156,915.44 -
BARREL 40MM SHORT FOR WP 80
IDR236,317.17 -
BB7 SPADE TIP FOR TCP SOLDER IRON,2.4MM
IDR134,888.54 -
BB8 SPADE TIP FOR TCP SOLDER IRON,2.4MM
IDR117,476.80 -
C7 SCREWDRIVER TIP-W100/101 IRON,3.2MM
IDR256,770.72 -
CC7 SPADE TIP FOR TCP SOLDER IRON,3.2MM
IDR99,225.94 -
CHISEL SOLDERING TIP,4.5MM - WSP80/FE75
IDR111,707.85 -
DSX 120 DESOLDERING IRON
IDR6,634,502.28 -
ET BB SOLDERING TIP 2.4MM
IDR127,546.24 -
ET HL SOLDERING TIP 0.8MM
IDR135,832.55 -
ET OL SOLDERING TIP 0,8MM
IDR121,777.29 -
ETA SCREWDRIVER TIP FOR LR21 IRON,1.6MM
IDR114,959.44 -
ETB SCREWDRIVER TIP FOR LR21 IRON,2.4MM
IDR93,247.21 -
ETF SLOPED ROUND TIP FOR LR21 IRON,1.2MM
IDR104,260.66 -
ETP CONICAL TIP FOR LR21 IRON,0.8MM
IDR147,580.23 -
-50.60%
F7 SPADE TIP FOR TCP SOLDER IRON,1.2MM
IDR117,476.80IDR58,004.17 -
HEATING ELEMENT WSP 80
IDR2,220,731.08 -
LR21 SOLDER IRON FOR WELLER STATION,50W
IDR2,812,415.57