Desoldering Guns, Nozzles & Pumps
Solder wicks are used as a solder remover when re-working the solder or removing components that have been soldered. Solder wicks work by applying the soldering iron to the wick while it sits on the soldered joint or area to heat them both up to the melting point to activate the flux. When this happens, the solder is drawn up the wick, removing the solder. Key FeaturesSolder wicks significantly reduce re-work or repair time by absorbing solder residueMinimising the risk of the damage to the component or delicate electronic circuit boards that are fragileQuickly and efficiently remove excess solder material while completing hand soldering reworkRemoving components that have been soldered to connect to other components, solder bridge removal and general tidying up of solder areas or joins.Supplied on a spool or pre-cut strands.How do you use solder wick? Gently place the wick or braid on top of the solder area or join that needs to be removed, place the heated soldering iron tip onto the wick for the temperature to reach the melting point. Once this has reached the correct melting point, the solder will be absorbed by the copper wick. After reaching the desired finish for the solder removal, remove the wick and cut off the section that has been used with a pair of sharp nippers to ensure a clean finish. ApplicationsSolder wicks can be used across a wide range of desoldering applications that help with the removal of unwanted solder or re-working old solder. The solder wicks are manufactured with different features such as lead-free, anti-static and no-clean for an easier and more efficient desolder process. In addition to this, the absorbability of the copper wick depends on the type of solder used when removing it.Desoldering is a process that can be used across many applications where soldering is used, but it is most often used in removing solder from items such as printed circuit boards (PCBs) and other electronics, re-working and removing old solder that no longer has an effective join or taking apart electronic components that have been soldered together.
-
100W TWEEZERS HANDLE
IDR850,657.90 -
ABECO 1 SPEED DESOLDERING PUMP W/NOZZLE
IDR609,620.68 -
ABECO 3 SPEED DESOLDERING PUMP W/NOZZLE
IDR503,052.44 -
ABECO 587AS ANTISTATIC DE-SOLDERING TOOL
IDR649,898.44 -
ABECO ANTISTATIC FLEXIBLE DESOLDER PUMP
IDR294,531.12 -
ABS 32CM DESOLDERING PUMP
IDR225,933.06 -
AL MINI ANTI-STATIC DESOLDERING GUN,35GM
IDR642,870.81 -
RS PRO Solder Sucker, 190 mm Length
IDR552,665.41 -
RS PRO Solder Sucker, 163 mm Length
IDR372,674.17 -
RS PRO Solder Sucker, 195 mm Length
IDR352,115.73 -
ANTISTATIC FLEXIBLE DESOLDERING PUMP
IDR273,762.90 -
BLU CHEMWICK DESOLDER BRAID1.5M LX2.5MMW
IDR70,171.41 -
DESOLDERING BRAID
IDR183,872.17 -
DESOLDERING BRAID, 2.5MM, 1.6M LENGTH
IDR143,594.41 -
DESOLDERING GUN FOR SS-331B
IDR718,601.39 -
DESOLDERING NOZZLE DX 112
IDR263,273.90 -
DESOLDERING NOZZLE DX 113
IDR263,273.90 -
DESOLDERING NOZZLE DX 114
IDR266,001.04 -
DESOLDERING NOZZLE DX 115
IDR225,513.50 -
DESOLDERING PUMP
IDR834,924.40 -
DESOLDERING PUMP - PS200A
IDR1,806,940.03 -
DESOLDERING SET DSX80+WDH30
IDR6,875,119.94 -
DESOLDERING TOOL VAC X
IDR456,166.61 -
DESOLDERING,WICK
- RS Stock No.
- 0167841
IDR513,436.55