Desoldering Guns, Nozzles & Pumps
Solder wicks are used as a solder remover when re-working the solder or removing components that have been soldered. Solder wicks work by applying the soldering iron to the wick while it sits on the soldered joint or area to heat them both up to the melting point to activate the flux. When this happens, the solder is drawn up the wick, removing the solder. Key FeaturesSolder wicks significantly reduce re-work or repair time by absorbing solder residueMinimising the risk of the damage to the component or delicate electronic circuit boards that are fragileQuickly and efficiently remove excess solder material while completing hand soldering reworkRemoving components that have been soldered to connect to other components, solder bridge removal and general tidying up of solder areas or joins.Supplied on a spool or pre-cut strands.How do you use solder wick? Gently place the wick or braid on top of the solder area or join that needs to be removed, place the heated soldering iron tip onto the wick for the temperature to reach the melting point. Once this has reached the correct melting point, the solder will be absorbed by the copper wick. After reaching the desired finish for the solder removal, remove the wick and cut off the section that has been used with a pair of sharp nippers to ensure a clean finish. ApplicationsSolder wicks can be used across a wide range of desoldering applications that help with the removal of unwanted solder or re-working old solder. The solder wicks are manufactured with different features such as lead-free, anti-static and no-clean for an easier and more efficient desolder process. In addition to this, the absorbability of the copper wick depends on the type of solder used when removing it.Desoldering is a process that can be used across many applications where soldering is used, but it is most often used in removing solder from items such as printed circuit boards (PCBs) and other electronics, re-working and removing old solder that no longer has an effective join or taking apart electronic components that have been soldered together.
-
BLU CHEMWICK DESOLDER BRAID1.5M LX2.5MMW
IDR70,171.41 -
GREEN CHEMWICK DESOLDER BRAID1.5M LX2MMW
IDR59,682.41 -
LEAD FREE DESOLDERING WICK, 0.8MM X 1.5M
IDR103,526.43 -
-23.00%
LEAD FREE DESOLDERING WICK,1.5MMX1.5M
IDR84,436.45IDR73,737.67 -
LEAD FREE DESOLDERING WICK,1.5MMX1.5MX10
IDR984,077.98 -
LEAD FREE DESOLDERING WICK,2.0MMX1.5M
IDR128,175.58 -
NO CLEAN DESOLDER BRAID,1.5M L X 5.6MM W
IDR127,965.80 -
NO CLEAN SD DESOLDER BRAID 3M X 2.03MM
IDR265,476.59 -
NO CLEAN SD DESOLDER BRAID 3M X 2.79MM
IDR174,851.63 -
NO CLEAN SD DESOLDER BRAID,1.5M LX1.5MMW
IDR86,429.36 -
NO CLEAN SD DESOLDER BRAID,1.5M LX1.9MMW
IDR96,918.36 -
NO CLEAN SD DESOLDER BRAID,1.5M LX2.8MMW
IDR111,707.85 -
NO CLEAN SD VACUPAK BRAID,1.5M LX1.9MM W
IDR939,814.40 -
ROSIN SD DESOLDER BRAID 3M X 2.79MM
IDR165,831.09 -
ROSIN SD DESOLDERING BRAID,1.5M LX0.9MMW
IDR75,206.13 -
ROSIN SD DESOLDERING BRAID,1.5M LX1.5MMW
IDR78,352.83 -
ROSIN SD DESOLDERING BRAID,1.5M LX1.9MMW
IDR89,995.62 -
ROSIN SD DESOLDERING BRAID,1.5M LX2.8MMW
IDR99,960.17 -
ROSIN SD DESOLDERING BRAID,1.5M LX3.9MMW
IDR107,512.25 -
ROSIN SD DESOLDERING BRAID,1.5M LX5.3MMW
IDR104,470.44 -
YEL CHEMWICK DESOLDER BRAID1.5M LX1.5MMW
IDR60,101.97