Water Pump Pliers
Pliers are hand tools designed for a wide range of applications and can be used for a wide variety of tasks, including to grip, lock, twist, hold, bend or cut materials like wires. Pliers come in many sizes and styles depending on their application, including circlip, locking, long nose, and combination pliers. Some pliers feature a locking mechanism to securely hold the chosen material or object in place without the need to re-adjust, also eliminating the risk of cramp or injury in the user’s hand from long-term use.Pliers can be made from several different materials, but are generally made from chrome vanadium steel, carbon steel, or other hardened steel alloys to ensure optimum durability. This also allows for heavy-duty use without compromising the finish and prevents corrosion, keeping the blades strong. To ensure user comfort, there are many styles of pliers designed with soft-grip handles. These may be especially useful for frequent users as these handles will cushion the palm and fingers and prevent strain or cramping.Please note: If you are working with live or energised currents, ensure your pliers are VDE-approved to ensure user safety.What are the most common types of pliers?Longnose pliers – (needle-nose pliers or snipe-nosed pliers) These tools are suitable for multi-purpose tasks like bending and crimping and can be used in anything ranging from electrical work to jewellery making.Combination pliers – designed to be both a functional pair of either round-nose, long-nose or flat-nose pliers with a built-in cutter that works with multiple applications.End cutter pliers – are designed to cut through or twist materials, such as wires, springs, nails, rivets and bolts.Water Pump pliers – occasionally referred to as a pipe wrench, these are extendable and adjustable so that they can adapt to fit almost any irregular shape. Due to their wide jaw, they are an incredibly versatile tool to have in your collection.Circlip pliers – a unique type of pliers that are used to install and remove internal circlips from a range of appliances.Who uses pliers?Pliers are commonly used by professionals like electricians, plumbers, carpenters, gas engineers and car mechanics, but are also handy tools for anybody to have in their home. They are also popular with DIY enthusiasts and craftspeople, such as jewellery makers and miniaturists.
-
ALLIGATOR WATER PUMP PLIERS
IDR616,438.53 -
COBRA WATER PUMP PLIER
IDR2,091,506.60 -
COBRA WATER PUMP PLIER
IDR1,399,022.82 -
COBRA WATER PUMP PLIER, VDE
IDR1,267,595.65 -
COBRA WATER PUMP PLIERS
IDR579,517.25 -
COBRA WATER PUMP PLIERS
IDR850,448.12 -
COBRA WATER PUMP PLIERS
IDR670,456.88 -
COBRA WATER PUMP PLIERS
IDR958,170.15 -
COBRA WATER PUMP PLIERS 250MM
IDR580,461.26 -
COBRA? SET 5-PIECE
IDR3,866,455.18 -
KNIPEX 1000VWATER PUMP PLIERS,250MM
IDR956,596.80 -
KNIPEX ALLIGATOR 400MM
IDR1,362,730.88 -
KNIPEX COBRA QUICK SET
IDR711,993.32 -
KNIPEX COBRA QUICK SET
IDR992,154.51 -
KNIPEX WATER PUMP PLIERS,180MM
IDR499,276.40 -
KNIPEX WATER PUMP PLIERS,250MM
IDR505,779.58 -
Knipex Water Pump Pliers Water Pump Pliers, 180 mm Overall Length
IDR661,960.79 -
KNIPEX(R) COBRA UTILITY PLIER,250MM L
IDR832,931.49 -
KNIPEX(R) COBRA UTILITY PLIER,300MM L
IDR0.00 -
PLIER WRENCHES
IDR1,361,577.09 -
PLIER WRENCHES TT
IDR1,628,941.70 -
PLIERS WRENCH 125MM
IDR897,753.51 -
PLIERS WRENCH 400MM
IDR2,376,178.06 -
PLIERS WRENCH CHROME PLATED 250 MM
IDR1,872,915.84