Milling Cutting Tools
An end mill is a type of cutting tool that is used in milling applications. End Mills have cutting edges on the end and sides of the shank enabling them to cut in all directions.Why use an end mill?The end mill removes material by their movement within the milling machine or from the cutter’s shape.The number of flutes (spirals on the end mill) give different results:2 flutes allow maximum space for chip ejection and are used for general milling operations3 flutes is an excellent choice for slotting, it has a larger cross-section and is used in general milling operations4, 5, 6 and 8 flutes can improve the surface finish if the feed rate remains the same. A greater number of flutes reduces chip load and produces a much finer finishWhat types of End Mills are available?End cut types:Centre cutting end mills have one or more cutting edges at the tip to allow the user to plunge, drill or ramp into a cut.Non-Centre cutting end mills have peripheral teeth that allow the user to side cut or contour an external surface.Shank TypesEnd mills with a plain shank are used with a collet style holder and are the most common shank typeEnd mills with a Weldon shank have one or two flats with set screws in the holder that tighten on the flanks of flats to hold the mill to prevent it from rotatingTypical applications of End MillsEnd mills are used for profile milling, face milling, tracer milling, semi-finishing and finishing.
-
DOVETAIL CUTTER45DI 19MM
IDR1,197,738.91 -
FC3 MILL 1.0MM
IDR112,861.64 -
RS PRO HSS End Mill, 1.5mm Cut Diameter
IDR242,400.79 -
FC3 MILL LONG 2.5MM
IDR246,701.28 -
RS PRO HSS End Mill, 3mm Cut Diameter
IDR195,514.96 -
FC3 MILL LONG 3.5MM
IDR191,214.47 -
FC3 MILL LONG 4.0MM
IDR195,200.29 -
FC3 MILL LONG 5.0MM
IDR81,289.75 -
FC3 MILL LONG 6.0MM
IDR214,185.38 -
RS PRO HSCo End Mill, 2mm Cut Diameter
IDR252,260.45 -
FC3 MILL STANDARD 3.0MM
IDR183,557.50 -
FC3 MILL STANDARD 4.0MM
IDR79,191.95 -
FC3 MILL STANDARD 5.0MM
IDR195,095.40 -
FC3 MILL STANDARD 6.0MM
IDR195,095.40 -
HSCO MILL
IDR820,344.69 -
HSCO SHORT SERIES MILLING CUTTER,1MM DIA
IDR265,371.70 -
HSCO SHORT SERIES MILLING CUTTER,2.5MM
IDR161,006.15 -
HSCO SHORT SERIES MILLING CUTTER,2MM DIA
IDR0.00 -
S902 CARBIDE 2FL S-DRILL 14.0MM
IDR1,930,395.56 -
S902 CARBIDE 2FL S-DRILL 6.0MM
IDR573,014.07 -
S903 CARBIDE 3FL S-DRILL 2.0MM
IDR465,292.04 -
S904 CARBIDE E-MILL 10.0MM
IDR1,118,966.52 -
S904 CARBIDE E-MILL 12.0MM
IDR1,054,983.62 -
S904 CARBIDE E-MILL 16.0MM
IDR1,756,592.83