Manual Saws & Planers
Hand Saw Blades are metal blades with a cutting edge that are fixed into the handle of manual hand saws. The cutting edge can be in the form of teeth or a sharp wire, each of which is designed to suit different applications.Hand saw blades are measured by TPI, which stands for Teeth Per Inch and a saw’s TPI and its size affects the materials through which it can cut and its cutting speed. In the same way, the material of the blade affects the applications in which it can be used. Knowing what you need to use your saw for will help you to determine which blade will be most appropriate for you. Hand saw maintenance is key to working with these tools as a clean, straight and dry blade will ensure optimal performance. Looking after these blades properly, and replacing them when they need to be replaced, will also ensure user safety and long product life. What types of blades do RS Components sell?Our comprehensive range of hand saw blades at RS Components includes blades for Hacksaws, Knife Saws, Pad Saws and Rod saws in a variety of sizes, TPIs, and finishes. Whether you are looking for a replacement blade for your regular tool or you need a blade that meets specific requirements for your application, RS Components can help you.
-
12" & 6" HACKSAW TWINPACK
IDR533,785.21 -
Bahco 300 mm Hacksaw
IDR564,413.09 -
2 POSITION TURBOCUT HACKSAW,300MM BLADE
IDR565,776.66 -
244 BARRACUDA SAW
IDR519,939.73 -
244 TENON SAW
IDR348,234.80 -
244 UNIVERSAL SAW
IDR483,542.90 -
3 PIECE BAHCO BI-METAL HACKSAW BLADE SET
IDR140,028.15 -
6" WIRE FRAME JR HACKSAW
IDR27,586.07 -
8 POSITION ERGONOMIC HACKSAW 300MM
IDR1,221,548.94 -
ADJ TENSION JUNIOR HACKSAW,150MM BLADE L
IDR177,998.33 -
ADJUSTABLE TENSION MINI HACKSAW,150MM
IDR158,174.12 -
Bahco 300.0 mm HSS Hacksaw Blade, 24 TPI
IDR482,389.11Box (1 Box of 10) -
BAHCO COMPASS SAW,310MM L BLADE
IDR775,241.99 -
BAHCO ERGONOMIC HACKSAW,300MM BLADE
IDR1,337,032.83 -
BAHCO LIGHT WT HACKSAW FRAME,12IN BLADE
IDR639,829.00 -
BAHCO SPARE COMPASS BLADE,310MM L 18TPI
IDR383,163.17 -
BI METAL HACKSAW BLADE,18X1 1/4 10TPI
IDR438,545.09 -
BIMETAL HACKSAW BLADE 24TPI +30 10 PACK
IDR656,401.62 -
BIMETAL HACKSAW BLADE 32TPI +30 10 PACK
IDR692,483.78 -
C.K MINI SAW
IDR247,540.40 -
C.K MINISAW & MITRE
IDR275,546.03 -
CLOSE QUARTERS HACKSAW
IDR104,155.77 -
COPING SAW & 3 SPARE BLADES
IDR408,756.33 -
COPING SAW,160MM L BLADE
IDR424,909.39