Manual Saws & Planers
Hand Saw Blades are metal blades with a cutting edge that are fixed into the handle of manual hand saws. The cutting edge can be in the form of teeth or a sharp wire, each of which is designed to suit different applications.Hand saw blades are measured by TPI, which stands for Teeth Per Inch and a saw’s TPI and its size affects the materials through which it can cut and its cutting speed. In the same way, the material of the blade affects the applications in which it can be used. Knowing what you need to use your saw for will help you to determine which blade will be most appropriate for you. Hand saw maintenance is key to working with these tools as a clean, straight and dry blade will ensure optimal performance. Looking after these blades properly, and replacing them when they need to be replaced, will also ensure user safety and long product life. What types of blades do RS Components sell?Our comprehensive range of hand saw blades at RS Components includes blades for Hacksaws, Knife Saws, Pad Saws and Rod saws in a variety of sizes, TPIs, and finishes. Whether you are looking for a replacement blade for your regular tool or you need a blade that meets specific requirements for your application, RS Components can help you.
-
2 POSITION HACKSAW FRAME,300MM BLADE
IDR564,413.09 -
244 BARRACUDA SAW
IDR519,939.73 -
244 TENON SAW
IDR348,234.80 -
244 UNIVERSAL SAW
IDR483,542.90 -
3 PIECE BAHCO BI-METAL HACKSAW BLADE SET
IDR140,028.15 -
Bahco 300.0 mm HSS Hacksaw Blade, 24 TPI
IDR482,389.11Box (1 Box of 10) -
BAHCO COMPASS SAW,310MM L BLADE
IDR775,241.99 -
BAHCO ERGONOMIC HACKSAW,300MM BLADE
IDR1,337,032.83 -
BAHCO LIGHT WT HACKSAW FRAME,12IN BLADE
IDR639,829.00 -
BAHCO SPARE COMPASS BLADE,310MM L 18TPI
IDR383,163.17 -
FLEXIBLE BI-METAL HACKSAW BLADE,18TPI
IDR238,414.97Pack (1 Pack of 10) -
FLEXIBLE BI-METAL HACKSAW BLADE,24TPI
IDR201,074.13Pack (1 Pack of 10) -
FLEXIBLE BI-METAL HACKSAW BLADE,32TPI
IDR222,366.80Pack (1 Pack of 10) -
HSS HACKSAW BLADES, 300MM X 18TPI
IDR355,891.77Box (1 Box of 10) -
HSS HACKSAW BLADES, 300MM X 32TPI
IDR400,155.35Box (1 Box of 10) -
MINI HACKSAW,250/300MM L BLADE
IDR319,075.38 -
PRUNING SAW
IDR679,057.86 -
STEEL BLADE HANDSAW L: 350MM
IDR644,339.27 -
WOOD SAW SUPERIOR
IDR843,840.05