Mallets
Mallets are usually made from rubber or wood, making it great for finishing a product as it won’t leave any marks on the surface. Using these softer materials as the striking face it will provide a softer impact compared to steel. They are used in applications where a steel hammer is too hard, for example laying tiles where a force is needed, but a softer strike to ensure the tile doesn’t break.Types of MalletsWooden Mallet: Typically used in carpentry to knock wooden pieces together, or to drive dowels or chisels.Rubber Mallet: Typically used when a softer blow is required. They are typically used to form sheet metal since they do not leave marks and are less likely to dents.Brass, Copper Mallet: Typically used on machinery to apply force to parts with a reduced risk of damaging them, and to avoid sparks.Plastic Mallet: Made of nylon, polycarbonate, or Polyethylene. Typically used in leather-work and jewellery applications.Mallets are used in a variety of applications such as: CarpentryConstructionFramingGeologyMasonryMiningPunchingUpholsteryWelding
-
40MM HAMMER TIP
IDR298,726.72 -
RS PRO Rubber Mallet 550g
IDR177,159.21 -
BRASS SQUARE MALLET,1000GM
IDR719,440.51 -
COPPER AND HIDE HAMMER,1.5LB
IDR433,825.04 -
COPPER AND HIDE HAMMER,2.5LB
IDR720,069.85 -
COPPER AND HIDE HAMMER,3.5LB
IDR716,608.48 -
CYLINDRICAL HARDWOOD MALLET,750GM
IDR943,275.77 -
RS PRO Polyethylene Mallet 180g
IDR316,662.91 -
RS PRO Polyethylene Mallet 320g
IDR273,867.79 -
RS PRO Polyethylene Mallet 480g
IDR519,310.39 -
RS PRO Polyethylene Mallet 950g
IDR540,498.17 -
DEAD BLOW HAMMER,1.5LB
IDR786,675.00 -
DEAD BLOW HAMMER,2.75LB
IDR1,191,865.07 -
DEAD BLOW HAMMER,2LB
IDR884,642.26 -
DEAD BLOW HAMMER,4.4LB
IDR1,232,877.06 -
RS PRO Polyethylene Mallet 280g
IDR427,531.64 -
REPL POLYURETHANE FACE FOR HAMMER,1.5LB
IDR125,972.89Pack (1 Pack of 2) -
RS PRO Polyurethane Replacement Mallet Face
IDR183,452.61Pack (1 Pack of 2) -
RS PRO Nylon Replacement Mallet Face
IDR155,132.31Pack (1 Pack of 2) -
RS PRO Nylon Replacement Mallet Face
IDR124,714.21Pack (1 Pack of 2) -
RS PRO Nylon Replacement Mallet Face
IDR104,575.33Pack (1 Pack of 2) -
RS PRO Nylon Replacement Mallet Face
IDR263,064.12Pack (1 Pack of 2) -
RS PRO Nylon Replacement Mallet Face
IDR146,531.33Pack (1 Pack of 2) -
REPLACEMENT NYLON MALLET TIP
IDR243,344.80