Mallets
Mallets are usually made from rubber or wood, making it great for finishing a product as it won’t leave any marks on the surface. Using these softer materials as the striking face it will provide a softer impact compared to steel. They are used in applications where a steel hammer is too hard, for example laying tiles where a force is needed, but a softer strike to ensure the tile doesn’t break.Types of MalletsWooden Mallet: Typically used in carpentry to knock wooden pieces together, or to drive dowels or chisels.Rubber Mallet: Typically used when a softer blow is required. They are typically used to form sheet metal since they do not leave marks and are less likely to dents.Brass, Copper Mallet: Typically used on machinery to apply force to parts with a reduced risk of damaging them, and to avoid sparks.Plastic Mallet: Made of nylon, polycarbonate, or Polyethylene. Typically used in leather-work and jewellery applications.Mallets are used in a variety of applications such as: CarpentryConstructionFramingGeologyMasonryMiningPunchingUpholsteryWelding
-
40MM HAMMER TIP
IDR298,726.72 -
REPLACEMENT NYLON MALLET TIP
IDR243,344.80 -
SLS ALUMINIUM MALLET - END 32MM
IDR1,543,351.46 -
SLS ALUMINIUM MALLET - END 40MM
IDR1,277,560.20 -
SLS BRASS MALLET - END 32MM
IDR1,723,342.70 -
SLS DEAD BLOW HAMMERS - END 35MM
IDR1,589,083.50 -
SLS DEAD BLOW HAMMERS - END 40MM
IDR1,724,391.60 -
SLS DEAD BLOW HAMMERS - END 50MM
IDR2,307,789.78 -
Facom Nylon Mallet 1.7kg With Replaceable Face
IDR3,586,293.99 -
TPU MALLET TIP
IDR103,736.21 -
TWO-HANDED HAMMER
IDR1,530,554.88